NTN 22308EAKW33 Tapered 40 mm ID Spherical Roller Bearing, 90 mm OD
- RS Stock No.:
- 640-270
- Mfr. Part No.:
- 22308EAKW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€122.54
(exc. VAT)
€150.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.54 |
*price indicative
- RS Stock No.:
- 640-270
- Mfr. Part No.:
- 22308EAKW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 33mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Dynamic Load Rating | 169.00kN | |
| End Type | Open | |
| Outside Diameter | 90mm | |
| Internal Clearance | CN | |
| Limiting Speed | 7400rpm | |
| Static Load Rating | 152.00kN | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| Maximum Speed - Grease | 5400rpm | |
| Maximum Speed - Oil | 6600rpm | |
| Series | 223 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 33mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Dynamic Load Rating 169.00kN | ||
End Type Open | ||
Outside Diameter 90mm | ||
Internal Clearance CN | ||
Limiting Speed 7400rpm | ||
Static Load Rating 152.00kN | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
Maximum Speed - Grease 5400rpm | ||
Maximum Speed - Oil 6600rpm | ||
Series 223 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NTN 22308EAKW33C3 Tapered 40 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 21308VKC3 Tapered 40 mm ID Spherical Roller Bearing, 90 mm OD
- NSK 30308J Tapered 40 mm ID Tapered Roller Bearing, 90 mm OD
- NTN 10X22208EAKW33EE Tapered 40 mm ID Spherical Roller Bearing, 80 mm OD
- SKF BS2-2308-2RS/VT143 Tapered 40 mm ID Roller Bearing, 90 mm OD
- SKF 22308 EK Tapered 1:12 40 mm ID Spherical Roller Bearing, 90 mm OD
- SKF 22308 EK/C3 Tapered 1:12 40 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22308EMW33C3 Round 40 mm ID Spherical Roller Bearing, 90 mm OD
