NTN 22308EMW33C3 Round 40 mm ID Spherical Roller Bearing, 90 mm OD
- RS Stock No.:
- 454-323
- Mfr. Part No.:
- 22308EMW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€153.06
(exc. VAT)
€188.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.06 |
*price indicative
- RS Stock No.:
- 454-323
- Mfr. Part No.:
- 22308EMW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 33mm | |
| Bore Type | Round | |
| Cage Material | Brass | |
| Roller Material | Steel | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 169kN | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| Static Load Rating | 152kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 90mm | |
| Maximum Speed - Oil | 6600rpm | |
| Maximum Speed - Grease | 5400rpm | |
| Limiting Speed | 7400rpm | |
| Series | 223 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 33mm | ||
Bore Type Round | ||
Cage Material Brass | ||
Roller Material Steel | ||
Internal Clearance C3 | ||
Dynamic Load Rating 169kN | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
Static Load Rating 152kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Outside Diameter 90mm | ||
Maximum Speed - Oil 6600rpm | ||
Maximum Speed - Grease 5400rpm | ||
Limiting Speed 7400rpm | ||
Series 223 | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing offers an exceptional blend of performance and reliability for demanding applications. Built for robust capabilities, this product ensures minimal operational issues while sustaining high loads and maintaining efficiency. Its carefully engineered design optimises the bearing's internal and external geometries, resulting in a product that is not only durable but also adaptable to various industrial needs. The incorporation of advanced materials further enhances its resistance to wear and tear, making it ideal for long-term use in challenging environments. With a focus on precision and quality, this bearing is an essential component for machinery requiring peak performance and longevity.
Features a dynamic load capacity ensuring reliable operation under high stress
Constructed with high-quality materials to enhance durability and reduce wear
Designed to accommodate radial loads, making it versatile for different applications
Optimised internal design minimises friction, leading to improved energy efficiency
Offers multiple lubrication holes for enhanced maintenance flexibility
Includes a precise radial clearance class to ensure optimal fit and performance
Supports high thermal tolerance, making it suitable for extreme operating conditions
Incorporates a robust static load capacity that provides stability in varied settings
Customarily features a multi-part design to facilitate easy replacement and servicing
Related links
- NTN 22308EMW33 Round 40 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22308EAW33 Round 40 mm ID Spherical Bearing, 90 mm OD
- NTN 22308EAW33C3 Round 40 mm ID Spherical Bearing, 90 mm OD
- NTN 22308EAKW33C3 Tapered 40 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22308EAKW33 Tapered 40 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 21308VKC3 Conique 40 mm ID Spherical Roller Bearing, 90 mm OD
- NSK 22308EAE4 Straight 40 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 21308V Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
