SNR 22318EF800 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD

Image representative of range

Subtotal (1 unit)*

€725.56

(exc. VAT)

€892.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€725.56

*price indicative

RS Stock No.:
705-782
Mfr. Part No.:
22318EF800
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

90mm

Race Width

64mm

Bore Type

Cylindrical

Cage Material

Machined Metal

Series

22318

Limiting Speed

3500rpm

Bearing Material

Steel

Static Load Rating

652kN

Internal Clearance

C4

Outside Diameter

190mm

Dynamic Load Rating

668kN

End Type

Open

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Spherical Roller Bearing is engineered for vibratory applications, featuring a robust one-piece machined cage that enhances durability. With precision lubrication holes strategically placed on the outer ring, this bearing ensures optimal performance even in challenging environments. It is designed to accommodate high radial loads while maintaining a dynamic load rating of 668,000,000 mN, making it Ideal for demanding industrial settings. The bearing’s special C4 class clearance further ensures reliability, suited for applications requiring enhanced clearance. This product stands out with its impressive mass of 8.501 kg, promoting stability and longevity during operation.

Engineered for vibratory applications offering exceptional performance and reliability

One piece machined cage design maximises strength and stability

Strategically located lubrication holes facilitate effective maintenance and performance

High dynamic load rating of 668000000 mN for demanding industrial applications

Special C4 class clearance optimises performance and reduces wear under varying loads

Massive 8.501 kg weight supports stability and structural integrity during operation

Min operating temperature of 233.15 °K allows for use in colder environments

Max operating temperature of 473.15 °K suitable for high heat applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy