SNR 21318VM Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- RS Stock No.:
- 454-341
- Mfr. Part No.:
- 21318VM
- Manufacturer:
- SNR
Subtotal (1 unit)*
€406.76
(exc. VAT)
€500.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €406.76 |
*price indicative
- RS Stock No.:
- 454-341
- Mfr. Part No.:
- 21318VM
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 43mm | |
| Bore Type | Cylindrical | |
| Internal Clearance | CN | |
| Static Load Rating | 377kN | |
| Outside Diameter | 190mm | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 370kN | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 4300rpm | |
| Series | 21318VM | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 43mm | ||
Bore Type Cylindrical | ||
Internal Clearance CN | ||
Static Load Rating 377kN | ||
Outside Diameter 190mm | ||
Number of Rows 2 | ||
Dynamic Load Rating 370kN | ||
Standards/Approvals RoHS | ||
Limiting Speed 4300rpm | ||
Series 21318VM | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for superior reliability and performance, making it an ideal choice for various industrial applications. With its innovative design featuring a one-piece machined cage, this component ensures smooth operation under heavy loads and fluctuating speeds. Its robust construction allows it to withstand extreme temperatures and diverse operating conditions, providing longevity and reduced maintenance needs. The incorporation of advanced materials in its manufacturing offers enhanced wear resistance, contributing to an efficient and productive workspace. Whether for machinery, automotive, or other mechanical systems, this spherical roller bearing delivers unmatched performance, ensuring your operations run seamlessly and effectively.
Spherical roller design facilitates self-alignment
Robust construction withstands both static and dynamic loads
Superior thermal stability ensures effective operation at extreme temperatures
Designed for minimal friction, enhancing overall efficiency
Innovative cage design optimises the bearing's performance and durability
Ideal for a wide range of applications across various industries
No lubrication holes, simplifying maintenance requirements
Related links
- SNR 21318VM Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 29418E Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 21318VMC3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 22318EF800 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 22318EAW33 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 22318-E1-XL-C3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 22318-E1A-XL-M-C3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 22318-E1A-XL-MA-T41A Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
