SNR 24036EAW33 Cylindrical 180 mm ID Spherical Roller Bearing, 280 mm OD
- RS Stock No.:
- 454-352
- Mfr. Part No.:
- 24036EAW33
- Manufacturer:
- SNR
Subtotal (1 unit)*
€1,655.23
(exc. VAT)
€2,035.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,655.23 |
*price indicative
- RS Stock No.:
- 454-352
- Mfr. Part No.:
- 24036EAW33
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 100mm | |
| Bore Type | Cylindrical | |
| Roller Material | Through Hardened Steel | |
| Cage Material | Pressed Steel | |
| Internal Clearance | CN | |
| Outside Diameter | 280mm | |
| Dynamic Load Rating | 1270kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | 24036EAW33 | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 2 | |
| Maximum Speed - Oil | 2200rpm | |
| Maximum Speed - Grease | 1500rpm | |
| Limiting Speed | 2200rpm | |
| Static Load Rating | 1830kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 100mm | ||
Bore Type Cylindrical | ||
Roller Material Through Hardened Steel | ||
Cage Material Pressed Steel | ||
Internal Clearance CN | ||
Outside Diameter 280mm | ||
Dynamic Load Rating 1270kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series 24036EAW33 | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 2 | ||
Maximum Speed - Oil 2200rpm | ||
Maximum Speed - Grease 1500rpm | ||
Limiting Speed 2200rpm | ||
Static Load Rating 1830kN | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for high performance in demanding applications, ensuring durability and reliability. With a robust design featuring a pressed steel cage, it effectively accommodates misalignment and enhances load distribution. The innovative groove design, paired with lubrication holes on the outer ring, facilitates efficient oil circulation, thereby extending operational life. Ideal for various mechanical settings, this bearing exemplifies precision engineering, offering substantial dynamic and static load capabilities. With its optimal radial clearance and thermal stability, it performs exceptionally well under varying conditions, making it a preferred choice for engineers and manufacturers alike.
Designed to handle high radial and axial loads efficiently
Incorporates multiple lubrication holes for enhanced maintenance
Optimised for high-speed applications with exceptional thermal performance
Constructed with a pressed steel cage for increased resilience
Features a well-defined contact angle for superior load distribution
Manufactured by a reputable brand known for quality and innovation
Supports both dynamic and static load requirements effectively
Delivers low vibration and noise levels during operation
Related links
- SNR 24036EAW33 Cylindrical 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 23036 CC/C3W33 Cylindrical 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 24036 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 24036CE4 Round 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EAKW33C3 Taper 180 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 23036CDE4 Round 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EAW33C3 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EAKW33 Taper 180 mm ID Spherical Roller Bearing, 280 mm OD
