NTN 23036EAKW33 Taper 180 mm ID Spherical Roller Bearing, 280 mm OD
- RS Stock No.:
- 455-029
- Mfr. Part No.:
- 23036EAKW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€1,229.66
(exc. VAT)
€1,512.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,229.66 |
*price indicative
- RS Stock No.:
- 455-029
- Mfr. Part No.:
- 23036EAKW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 74mm | |
| Bore Type | Taper | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Outside Diameter | 280mm | |
| Limiting Speed | 2500rpm | |
| Bearing Material | Through Hardened Steel | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 23036EAKW33 | |
| Maximum Speed - Oil | 2500rpm | |
| Maximum Speed - Grease | 2000rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 1450kN | |
| Dynamic Load Rating | 1080kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 74mm | ||
Bore Type Taper | ||
Cage Material Steel | ||
Roller Material Steel | ||
Outside Diameter 280mm | ||
Limiting Speed 2500rpm | ||
Bearing Material Through Hardened Steel | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 23036EAKW33 | ||
Maximum Speed - Oil 2500rpm | ||
Maximum Speed - Grease 2000rpm | ||
Internal Clearance CN | ||
Static Load Rating 1450kN | ||
Dynamic Load Rating 1080kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for optimal performance in various demanding applications. Combining robust construction with precision engineering, this product offers enhanced reliability and longevity, making it an excellent choice for industrial use. The internal and external diameters have been meticulously designed to guarantee superior load capacity and stability. Whether you require a bearing for heavy machinery or other mechanical systems, this offering ensures smooth operation under varying loads and conditions. With a focus on high-quality materials, the bearing promises resistance against wear and tear, ensuring it remains a dependable component in your assembly line.
Robust construction for enhanced durability
Precision-engineered for superior load capacity
Smooth operation reduces friction and wear
Versatile design suitable for various industrial applications
High-quality materials enhance performance longevity
Optimised dimensions ensure stability under varying loads
Structured for ease of installation and maintenance
Related links
- NTN 23036EAKW33C3 Taper 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EMKW33C4 Taper 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 32036 X Taper 180 mm ID Roller Bearing, 280 mm OD
- NTN 23036EAW33C3 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EMW33 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EMW33C3 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EAW33 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 23036 CC/C3W33 Cylindrical 180 mm ID Spherical Roller Bearing, 280 mm OD
