NTN 23036EAKW33C3 Taper 180 mm ID Spherical Roller Bearing, 280 mm OD
- RS Stock No.:
- 455-030
- Mfr. Part No.:
- 23036EAKW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€1,266.55
(exc. VAT)
€1,557.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,266.55 |
*price indicative
- RS Stock No.:
- 455-030
- Mfr. Part No.:
- 23036EAKW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 74mm | |
| Bore Type | Taper | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Dynamic Load Rating | 1080kN | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 23036EAKW33C3 | |
| Maximum Speed - Oil | 2500rpm | |
| Maximum Speed - Grease | 2000rpm | |
| Internal Clearance | C3 | |
| Limiting Speed | 2500rpm | |
| Static Load Rating | 1450kN | |
| Bearing Material | Through Hardened Steel | |
| Outside Diameter | 280mm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 74mm | ||
Bore Type Taper | ||
Cage Material Steel | ||
Roller Material Steel | ||
Dynamic Load Rating 1080kN | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 23036EAKW33C3 | ||
Maximum Speed - Oil 2500rpm | ||
Maximum Speed - Grease 2000rpm | ||
Internal Clearance C3 | ||
Limiting Speed 2500rpm | ||
Static Load Rating 1450kN | ||
Bearing Material Through Hardened Steel | ||
Outside Diameter 280mm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed for high performance and reliability in various applications. The precision engineering ensures optimal performance under dynamic loads, enhancing the life of your machinery. With a robust internal diameter of 180 mm and an external diameter of 280 mm, it is built to handle demanding conditions. The product's intricate features include multiple lubrication holes, which facilitate enhanced maintenance, and a mass of 16.9 kg that signifies its substantial construction. Ideal for industrial environments, this bearing meets specific operational needs while providing exceptional radial and axial load handling capabilities, making it a trustworthy choice for professionals seeking durability and efficiency.
Optimised for dynamic load handling, providing enhanced performance
Designed with multiple lubrication holes for improved maintenance
Constructed to withstand extreme temperatures from -40 °C to 200 °C
Manufactured with a resilient steel material, ensuring long-lasting durability
Features a radial clearance class of C3 for versatile application use
Impressive static load capacity, supporting a range of industrial tasks
Minimum shoulder diameter specifications for precise installation compatibility
Related links
- NTN 23036EAKW33 Taper 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EMKW33C4 Taper 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 32036 X Taper 180 mm ID Roller Bearing, 280 mm OD
- NTN 23036EAW33C3 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EMW33 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EMW33C3 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EAW33 180 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 23036CDE4 Round 180 mm ID Spherical Roller Bearing, 280 mm OD
