NTN 4T-14125A Single Row Tapered Roller 31.75 mm ID Roller Bearing, 51 mm OD
- RS Stock No.:
- 454-434
- Mfr. Part No.:
- 4T-14125A
- Manufacturer:
- NTN
Subtotal (1 unit)*
€21.71
(exc. VAT)
€26.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €21.71 |
*price indicative
- RS Stock No.:
- 454-434
- Mfr. Part No.:
- 4T-14125A
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 31.75mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 51mm | |
| Series | 4T-14125A | |
| Number of Rows | 1 | |
| Cone Width | 19.583mm | |
| Bearing Material | Case Carburised Steel | |
| Static Load Rating | 58kN | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Bearing Dynamic Load Rating | 53.5kN | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 31.75mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 51mm | ||
Series 4T-14125A | ||
Number of Rows 1 | ||
Cone Width 19.583mm | ||
Bearing Material Case Carburised Steel | ||
Static Load Rating 58kN | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Bearing Dynamic Load Rating 53.5kN | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for optimal performance, delivering reliability and durability in a range of applications. Designed to accommodate both radial and axial loads, this product features a robust construction that ensures longevity, even in demanding environments. The innovative pressed steel cage design enhances operational efficiency, minimising friction and wear over time. With its compact dimensions and precise specifications, this bearing is an excellent choice for automotive, industrial, and mechanical sectors, providing a seamless fit and consistent performance. The versatility of this tapered roller bearing makes it suitable for various machinery, ensuring smooth operation and reduced downtime. Experience the difference in quality and reliability with this exceptional product from a renowned manufacturer.
Engineered for both radial and axial load handling
Robust construction enhances lifespan and reliability
Pressed steel cage design minimises friction and operational wear
Compact dimensions ensure a precise fit in various applications
Versatile use across multiple industries for consistent performance
Enables smooth operation, reducing maintenance and downtime
Related links
- NTN 4T-14130 Single Row Tapered Roller 33.34 mm ID Roller Bearing, 51 mm OD
- NTN 4T-14125A/14276 Taper Roller 31.75 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-15126 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 46 mm OD
- NTN 4T-02475 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 49.5 mm OD
- NTN 4T-15123 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 46 mm OD
- NTN 4T-HM88542 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 56.5 mm OD
- NTN 4T-LM67048 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 45.5 mm OD
- NTN 4T-2580 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 66.42 mm OD
