NTN 4T-15123 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 46 mm OD
- RS Stock No.:
- 454-449
- Mfr. Part No.:
- 4T-15123
- Manufacturer:
- NTN
Subtotal (1 unit)*
€19.16
(exc. VAT)
€23.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €19.16 |
*price indicative
- RS Stock No.:
- 454-449
- Mfr. Part No.:
- 4T-15123
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 31.75mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-15123 | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Bearing Dynamic Load Rating | 52kN | |
| Outside Diameter | 46mm | |
| Static Load Rating | 54kN | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 31.75mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Series 4T-15123 | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Bearing Dynamic Load Rating 52kN | ||
Outside Diameter 46mm | ||
Static Load Rating 54kN | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing is renowned for its reliability and performance in demanding applications. Designed to facilitate efficient rotation, this bearing is expertly engineered with a pressed steel cage that not only enhances durability but also ensures optimal load distribution. With its internal diameter measuring 31.75 mm and an external diameter inner ring of 46 mm, it is well-suited for a variety of industrial uses. The precise mass of 0.071 kg underscores its robust construction while enabling ease of installation. Elevate your machinery's functionality with the trusted engineering underpinning this product, crafted by a leader in the industry.
Single row design optimises axial and radial load capacity
Pressed steel cage enhances strength and longevity
Dynamic load rating allows for dependable performance over time
Static load rating supports heavy-duty applications with ease
Min fillet radius ensures smooth rotation and reduced friction
Lower axial load coefficients contribute to increased operational efficiency
Engineered for high-performance environments, suitable for various sectors
Related links
- NTN 4T-15126 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15123/15250X Tapered Roller 31.75 mm ID Tapered Roller Bearing, 63.5 mm OD
- NTN 4T-02475 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 49.5 mm OD
- NTN 4T-HM88542 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 56.5 mm OD
- NTN 4T-14125A Single Row Tapered Roller 31.75 mm ID Roller Bearing, 51 mm OD
- NTN 4T-LM67048 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 45.5 mm OD
- NTN 4T-15123/15245 Taper Roller 31.75 mm ID Roller Bearing, 62 mm OD
- NTN 4T-15112 Single Row Tapered Roller 28.58 mm ID Roller Bearing, 46 mm OD
