NTN 4T-14125A/14276 Taper Roller 31.75 mm ID Roller Bearing, 69.012 mm OD
- RS Stock No.:
- 455-401
- Mfr. Part No.:
- 4T-14125A/14276
- Manufacturer:
- NTN
Subtotal (1 unit)*
€30.64
(exc. VAT)
€37.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.64 |
*price indicative
- RS Stock No.:
- 455-401
- Mfr. Part No.:
- 4T-14125A/14276
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 31.75mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Cone Width | 19.583mm | |
| Number of Rows | 1 | |
| Cup Width | 15.875mm | |
| Static Load Rating | 58kN | |
| Outside Diameter | 69.012mm | |
| Bearing Dynamic Load Rating | 53.5kN | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-14125A/14276 | |
| Limiting Speed | 7400rpm, 5600rpm | |
| Maximum Speed - Oil | 7400rpm | |
| Maximum Speed - Grease | 5600rpm | |
| Standards/Approvals | JIS B 1512, ABMA, ISO 355, RoHS | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 31.75mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Cone Width 19.583mm | ||
Number of Rows 1 | ||
Cup Width 15.875mm | ||
Static Load Rating 58kN | ||
Outside Diameter 69.012mm | ||
Bearing Dynamic Load Rating 53.5kN | ||
Bearing Material Case Carburised Steel | ||
Series 4T-14125A/14276 | ||
Limiting Speed 7400rpm, 5600rpm | ||
Maximum Speed - Oil 7400rpm | ||
Maximum Speed - Grease 5600rpm | ||
Standards/Approvals JIS B 1512, ABMA, ISO 355, RoHS | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for optimal performance, combining robust construction with precise engineering. Designed to support both radial and axial loads, it is ideal for applications where reliability is paramount. The product features a pressed steel cage that ensures durability while maintaining efficient operation even in demanding environments. With a compact design, it delivers remarkable strength without compromising space. The tapered roller configuration allows for excellent load distribution, making it suitable for a variety of industrial uses. Whether you're looking to enhance your machinery or replace worn components, this bearing promises unparalleled quality and performance, ensuring smooth operational flow while prolonging equipment lifespan.
Optimised for both radial and axial load handling, ensuring versatility
Pressed steel cage construction enhances durability and reduces wear
Compact design maximises strength while conserving installation space
Tapered roller configuration allows for effective load distribution
Suitable for a wide range of industrial applications with reliable performance
High dynamic and static load ratings ensure confidence in demanding conditions
Effective sealing features help protect against contaminants and extend bearing life
Related links
- NTN 4T-14124/14276 Taper Roller 31.75 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-14137A/14276 Taper Roller 34.93 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-14125A Single Row Tapered Roller 31.75 mm ID Roller Bearing, 51 mm OD
- NTN 4T-13687/13621 Taper Roller 38.1 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-13685/13621 Taper Roller 38.1 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-14138A/14276 Tapered Roller 34.92 mm ID Tapered Roller Bearing, 69.012 mm OD
- NTN 4T-14131/14276 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 69.012 mm OD
- NTN 4T-15123/15245 Taper Roller 31.75 mm ID Roller Bearing, 62 mm OD
