NTN 4T-15118 Single Row Tapered Roller 30.21 mm ID Roller Bearing, 46 mm OD
- RS Stock No.:
- 454-446
- Mfr. Part No.:
- 4T-15118
- Manufacturer:
- NTN
Subtotal (1 unit)*
€17.87
(exc. VAT)
€21.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.87 |
*price indicative
- RS Stock No.:
- 454-446
- Mfr. Part No.:
- 4T-15118
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30.21mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 46mm | |
| Static Load Rating | 54kN | |
| Bearing Dynamic Load Rating | 52kN | |
| Standards/Approvals | RoHS, ABMA, ISO 355, JIS B 1512 | |
| Series | 4T-15118 | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 30.21mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 46mm | ||
Static Load Rating 54kN | ||
Bearing Dynamic Load Rating 52kN | ||
Standards/Approvals RoHS, ABMA, ISO 355, JIS B 1512 | ||
Series 4T-15118 | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for precision performance and durability. Designed for various industrial applications, it offers efficient load handling while ensuring minimal friction. With its robust construction and pressed steel cage, the bearing provides enhanced stability and longevity. The internal diameter is tailored for optimal fitting, making it a reliable choice for your machinery needs. This advanced component underscores NTN's commitment to quality and innovation, ensuring that your equipment runs smoothly and efficiently.
Offers superior dynamic and static load capacities
Features a carefully designed internal and external diameter for improved compatibility
Constructed with high-quality materials to ensure a longer service life
Incorporates a pressed steel cage for enhanced bearing performance
Provides effective axial load management for stable functioning
Optimised for a wide range of industrial applications, maintaining peak performance
Related links
- NTN 4T-15120 Single Row Tapered Roller 30.21 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15112 Single Row Tapered Roller 28.58 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15100 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15102 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15101 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15123 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15126 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15117 Single Row Tapered Roller 29.99 mm ID Roller Bearing, 46 mm OD
