NTN BK0408T2 4 mm ID Roller Bearing Drawn Cup, Needle Roller, 8 mm OD
- RS Stock No.:
- 454-470
- Mfr. Part No.:
- BK0408T2
- Manufacturer:
- NTN
Subtotal (1 unit)*
€4.27
(exc. VAT)
€5.25
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.27 |
*price indicative
- RS Stock No.:
- 454-470
- Mfr. Part No.:
- BK0408T2
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 4mm | |
| Race Width | 8mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Nylon | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Limiting Speed | 30000rpm | |
| Maximum Speed - Grease | 30000rpm | |
| Maximum Speed - Oil | 45000rpm | |
| Static Load Rating | 1.27kN | |
| Internal Clearance | CN | |
| Outside Diameter | 8mm | |
| Dynamic Load Rating | 1.77kN | |
| End Type | Closed | |
| Standards/Approvals | ISO Class 0, RoHS | |
| Series | BK0408T2 | |
| Bearing Type | Drawn Cup, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 4mm | ||
Race Width 8mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Nylon | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Limiting Speed 30000rpm | ||
Maximum Speed - Grease 30000rpm | ||
Maximum Speed - Oil 45000rpm | ||
Static Load Rating 1.27kN | ||
Internal Clearance CN | ||
Outside Diameter 8mm | ||
Dynamic Load Rating 1.77kN | ||
End Type Closed | ||
Standards/Approvals ISO Class 0, RoHS | ||
Series BK0408T2 | ||
Bearing Type Drawn Cup, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing offers extraordinary performance and reliability in various applications. Designed with a closed end, it provides effective support while accommodating dynamic loads, making it ideal for compact spaces. The unique structure ensures less stress on the rolling elements, which enhances durability even under challenging conditions. With a maximum operating temperature of up to 100 °C, this bearing excels in environments where heat is a concern. Its robust construction allows it to handle both grease and oil lubrication seamlessly, catering to different operational needs. This bearing stands out in the marketplace, providing users with trust and confidence in their equipment's performance.
The closed end design minimizes contamination from external elements
Dynamic load rating ensures optimal performance under heavy loads
High limit speeds provide flexibility for various machine applications
Designed for both grease and oil lubrication, reducing maintenance needs
Compact dimensions allow for space-saving installations
Constructed from high-quality materials for exceptional longevity
Related links
- NTN HK0408T2 4 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 8 mm OD
- NTN HMK2210 22 mm ID Roller Bearing Drawn Cup Needle Roller, 29 mm OD
- NTN HMK2225 22 mm ID Roller Bearing Drawn Cup Needle Roller, 29 mm OD
- NTN HMK2220PX1 22 mm ID Roller Bearing Drawn Cup Needle Roller, 29 mm OD
- NTN BK1412 14 mm ID Roller Bearing Drawn Cup 20 mm OD
- NTN HMK4031LL/3AS 40 mm ID Roller Bearing Drawn Cup Needle Roller, 50 mm OD
- NTN HMK1516LL/3AS 15 mm ID Roller Bearing Drawn Cup Needle Roller, 20 mm OD
- NTN BK1612 16 mm ID Roller Bearing Drawn Cup Needle Roller, 22 mm OD
