NTN BK2016 20 mm ID Roller Bearing Needle Roller, Drawn Cup, 26 mm OD
- RS Stock No.:
- 454-486
- Mfr. Part No.:
- BK2016
- Manufacturer:
- NTN
Subtotal (1 unit)*
€6.96
(exc. VAT)
€8.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.96 |
*price indicative
- RS Stock No.:
- 454-486
- Mfr. Part No.:
- BK2016
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 16mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Dynamic Load Rating | 13kN | |
| End Type | Closed | |
| Standards/Approvals | RoHS, ISO Class 0 | |
| Series | BK2016 | |
| Maximum Speed - Oil | 12000rpm | |
| Maximum Speed - Grease | 8000rpm | |
| Limiting Speed | 8000rpm, 12000rpm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 20.1kN | |
| Internal Clearance | CN | |
| Outside Diameter | 26mm | |
| Bearing Type | Needle Roller, Drawn Cup | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 16mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Dynamic Load Rating 13kN | ||
End Type Closed | ||
Standards/Approvals RoHS, ISO Class 0 | ||
Series BK2016 | ||
Maximum Speed - Oil 12000rpm | ||
Maximum Speed - Grease 8000rpm | ||
Limiting Speed 8000rpm, 12000rpm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 20.1kN | ||
Internal Clearance CN | ||
Outside Diameter 26mm | ||
Bearing Type Needle Roller, Drawn Cup | ||
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing is an essential component designed for precise applications, boasting a closed end configuration. This product enhances performance in various engineering solutions, thanks to its robust construction and high-quality materials. Ideal for scenarios requiring reliability and durability, this bearing is tailored to meet the needs of contemporary machinery. With a carefully designed profile, it optimises load distribution, allowing for efficient operation even under strenuous conditions. Engineered , this bearing exemplifies superior craftsmanship and innovative technology, making it a strategic choice for those seeking both functionality and longevity in their mechanical systems.
Features a lubrication limit speed for both grease and oil lubrication, enhancing adaptability
Compact dimensions enable efficient installation in confined spaces
Closed end design prevents contamination, improving lifespan
Low mass contributes to reduced overall system weight without compromising strength
Effective in a wide range of industrial applications, from automotive to heavy machinery
Related links
- NTN BK1012 10 mm ID Roller Bearing Needle Roller 14 mm OD
- NTN BK3016 30 mm ID Roller Bearing Needle Roller 37 mm OD
- NTN BK1210 12 mm ID Roller Bearing Needle Roller 16 mm OD
- NTN BK0609T2 6 mm ID Roller Bearing Needle Roller 10 mm OD
- NTN HMK1520 15 mm ID Roller Bearing Needle Roller Heavy Load, 22 mm OD
- NTN HK1015F 10 mm ID Needle Roller Thrust Bearing Needle Roller 14 mm OD
- NTN HK2212FM 22 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
- NTN BK2526 25 mm ID Needle Roller Thrust Bearing Needle Roller 32 mm OD
