NTN BK2526 25 mm ID Needle Roller Thrust Bearing Needle Roller, Drawn Cup, 32 mm OD
- RS Stock No.:
- 454-780
- Mfr. Part No.:
- BK2526
- Manufacturer:
- NTN
Subtotal (1 unit)*
€8.57
(exc. VAT)
€10.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €8.57 |
*price indicative
- RS Stock No.:
- 454-780
- Mfr. Part No.:
- BK2526
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 26mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| End Type | Closed | |
| Standards/Approvals | RoHS, ISO Class 0 | |
| Series | BK2526 | |
| Maximum Speed - Oil | 9500rpm | |
| Maximum Speed - Grease | 6500rpm | |
| Dynamic Load Rating | 26.4kN | |
| Limiting Speed | 6500rpm, 9500rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 46kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Outside Diameter | 32mm | |
| Bearing Type | Needle Roller, Drawn Cup | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 25mm | ||
Race Width 26mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
End Type Closed | ||
Standards/Approvals RoHS, ISO Class 0 | ||
Series BK2526 | ||
Maximum Speed - Oil 9500rpm | ||
Maximum Speed - Grease 6500rpm | ||
Dynamic Load Rating 26.4kN | ||
Limiting Speed 6500rpm, 9500rpm | ||
Internal Clearance CN | ||
Static Load Rating 46kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Outside Diameter 32mm | ||
Bearing Type Needle Roller, Drawn Cup | ||
- COO (Country of Origin):
- JP
The NTN Drawn Cup Needle Roller Bearings, Closed End, feature a thin-walled outer ring with a closed end that protects the bearing from contaminants and retains lubricants. They are designed for high load capacity in a compact, lightweight form. These bearings are ideal for applications with limited radial space and where axial location is required.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation
Related links
- NTN HK2520D 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2538ZWD 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2518L/3AS 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2516F 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2526 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2520 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK4516 45 mm ID Needle Roller Thrust Bearing Needle Roller 52 mm OD
- NTN HK1712FM 17 mm ID Needle Roller Thrust Bearing Needle Roller 23 mm OD
