NTN BK3020 30 mm ID Roller Bearing Drawn Cup Needle Roller, 37 mm OD

Subtotal (1 unit)*

€9.26

(exc. VAT)

€11.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.26

*price indicative

RS Stock No.:
454-496
Mfr. Part No.:
BK3020
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

30mm

Race Width

20mm

Bore Type

Round

Roller Material

Steel

Cage Material

Steel

Maximum Speed - Oil

8000rpm

Maximum Speed - Grease

5500rpm

Series

BK3020

Standards/Approvals

RoHS, ISO Class 0

End Type

Closed

Dynamic Load Rating

22.3kN

Outside Diameter

37mm

Static Load Rating

39.5kN

Internal Clearance

CN

Number of Rows

1

Bearing Material

Steel

Limiting Speed

5500rpm, 8000rpm

Bearing Type

Drawn Cup Needle Roller

COO (Country of Origin):
JP
The NTN Drawn cup needle roller bearing is designed for closed-end applications, offering precision engineering suitable for various industrial uses. With a robust construction, it ensures durability and reliability even under demanding conditions. The innovative design allows for optimal load distribution, making it an ideal choice for mechanical assemblies that require effective rotational performance. Created for ease of installation, this bearing guarantees minimal maintenance while providing high operational efficiency. Its compact dimensions contribute to space-saving solutions in various machinery and equipment.

Durable construction ensures longevity in operations

Designed for both grease and oil lubrication options

Effective thermal handling with a wide temperature range

Minimal maintenance requirements for hassle-free operation

Industry-compliant manufacturing standards assure quality

Lightweight design contributes to overall system efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy