NTN NA69/22R 22 mm ID Roller Bearing Machined-ring, Needle Roller, 39 mm OD
- RS Stock No.:
- 454-521
- Mfr. Part No.:
- NA69/22R
- Manufacturer:
- NTN
Subtotal (1 unit)*
€53.54
(exc. VAT)
€65.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.54 |
*price indicative
- RS Stock No.:
- 454-521
- Mfr. Part No.:
- NA69/22R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22mm | |
| Race Width | 30mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Static Load Rating | 58.5kN | |
| Internal Clearance | CN | |
| Bearing Material | Steel | |
| Outside Diameter | 39mm | |
| Dynamic Load Rating | 40kN | |
| Standards/Approvals | RoHS | |
| Series | NA69/22R | |
| Maximum Speed - Oil | 14000rpm | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 9500rpm | |
| Bearing Type | Machined-ring, Needle Roller | |
| Race Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 22mm | ||
Race Width 30mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Static Load Rating 58.5kN | ||
Internal Clearance CN | ||
Bearing Material Steel | ||
Outside Diameter 39mm | ||
Dynamic Load Rating 40kN | ||
Standards/Approvals RoHS | ||
Series NA69/22R | ||
Maximum Speed - Oil 14000rpm | ||
Number of Rows 1 | ||
Maximum Speed - Grease 9500rpm | ||
Bearing Type Machined-ring, Needle Roller | ||
Race Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is designed with a machined-ring and inner ring, offers exceptional performance and reliability for various applications. Engineered to accommodate axial and radial loads, it ensures smooth operation under high stress conditions. Enhanced with double-side ribs and a lubrication hole in the outer ring, this product promotes efficient lubrication management, contributing to extended service life. The unique design optimises the load distribution, making it ideal for compact spaces while ensuring durability across demanding environments. With precision engineering, this bearing not only meets but exceeds industry standards, making it a preferred choice for engineers and technicians alike.
Versatile application across various industrial settings
Precision manufacturing guarantees superior performance
A robust dynamic load rating supports heavy-duty applications
Easily compatible with standard mounting and fitment requirements
Related links
- NTN NA59/22 22 mm ID Roller Bearing Machined-ring 39 mm OD
- NTN NA49/22R 22 mm ID Needle Roller Thrust Bearing Needle Roller 39 mm OD
- NTN NA69/28R 28 mm ID Roller Bearing Machined-ring 45 mm OD
- NTN RNA69/22R 28 mm ID Needle Roller Thrust Bearing Needle Roller 39 mm OD
- NTN NK14/20R 14 mm ID Needle Roller Thrust Bearing Machined-ring 22 mm OD
- INA NKIA59/22-XL 22 mm ID Roller Bearing Needle Roller, 39 mm OD
- NTN NK14/20R+1R10X14X20 10 mm ID Roller Bearing Machined-ring 22 mm OD
- NTN RNA4903R 22 mm ID Needle Roller Thrust Bearing Machined-ring 30 mm OD
