NTN NA59/22 22 mm ID Roller Bearing Machined-ring, Needle Roller, 39 mm OD

Subtotal (1 unit)*

€40.95

(exc. VAT)

€50.37

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€40.95

*price indicative

RS Stock No.:
454-513
Mfr. Part No.:
NA59/22
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

22mm

Race Width

23mm

Bore Type

Cylindrical

Roller Material

Steel

Cage Material

Steel

Standards/Approvals

RoHS

Series

NA59/22

Maximum Speed - Oil

14000rpm

Maximum Speed - Grease

9500rpm

Limiting Speed

14000rpm

Bearing Material

High Carbon Chrome Steel

Number of Rows

1

Static Load Rating

37.5kN

Internal Clearance

CN

Outside Diameter

39mm

Dynamic Load Rating

26.4kN

End Type

Open

Bearing Type

Machined-ring, Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing is designed for exceptional performance and precision in various applications. With its machined-ring construction and inner ring, it ensures superior stability and support while accommodating axial load conditions. Engineered for both grease and oil lubrication, this bearing allows for smooth operation under variable speeds, making it ideal for dynamic applications. Its robust design includes features such as a lubrication hole on the outer ring, contributing to enhanced lifespan and reduced maintenance needs. Built to support a wide operational temperature range, this bearing proves its reliability in diverse environments, reflecting the high standards of engineering excellence synonymous with NTN.

Radial clearance class CN accommodates variations in fit and alignment

Designed for a wide operating temperature range, thus ensuring versatility

Lightweight construction allows for easy installation and handling

Dynamic load rating optimises performance in heavy-duty applications

Precision class P0 guarantees adherence to tight manufacturing tolerances

Ideal for both grease and oil lubrication, enhancing adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy