NTN NA69/32R 32 mm ID Roller Bearing Needle Roller, 52 mm OD
- RS Stock No.:
- 454-524
- Mfr. Part No.:
- NA69/32R
- Manufacturer:
- NTN
Subtotal (1 unit)*
€70.46
(exc. VAT)
€86.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.46 |
*price indicative
- RS Stock No.:
- 454-524
- Mfr. Part No.:
- NA69/32R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 32mm | |
| Race Width | 36mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Series | NA69/32R | |
| Dynamic Load Rating | 47.5kN | |
| Maximum Speed - Grease | 6500rpm | |
| Number of Rows | 2 | |
| Outside Diameter | 52mm | |
| Maximum Speed - Oil | 10000rpm | |
| Static Load Rating | 82kN | |
| Internal Clearance | CN | |
| Standards/Approvals | RoHS | |
| Race Type | Needle Roller | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 32mm | ||
Race Width 36mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Series NA69/32R | ||
Dynamic Load Rating 47.5kN | ||
Maximum Speed - Grease 6500rpm | ||
Number of Rows 2 | ||
Outside Diameter 52mm | ||
Maximum Speed - Oil 10000rpm | ||
Static Load Rating 82kN | ||
Internal Clearance CN | ||
Standards/Approvals RoHS | ||
Race Type Needle Roller | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing with a machined ring offers exceptional support and durability for various applications. Designed with precision engineering, this product combines reliability with high performance, ensuring optimal functionality in demanding environments. The bearing features an inner ring and incorporates advanced material properties, making it suitable for both grease and oil lubrication. Its robust construction, underscored by a dynamic load rating and varied temperature resilience, positions it as a top choice for industries that require consistent output without compromise.
Features a robust static load rating, ensuring reliability under heavy loads
Manufactured for a range of operating temperatures, suitable for diverse environments
Includes a lubrication hole in the outer ring, promoting ease of maintenance
Offers a precise radial clearance class, ensuring optimal fit and performance
Related links
- NTN NA49/32R 32 mm ID Needle Roller Thrust Bearing Needle Roller, 52 mm OD
- NTN RNA69/32R 40 mm ID Roller Bearing Needle Roller, 52 mm OD
- NTN RNA69/32 40 mm ID Roller Bearing Needle Roller, 52 mm OD
- NTN RNA49/32R 40 mm ID Roller Bearing Machined-ring 52 mm OD
- NTN NK42/20R 42 mm ID Roller Bearing Machined-ring 52 mm OD
- NTN 1R45X52X22 45 mm ID Needle Roller Bearing Needle Roller, 52 mm OD
- NTN 1R45X52X23D 45 mm ID Needle Roller Bearing Needle Roller, 52 mm OD
- SKF NKXR 40 Z 40 mm ID Roller Bearing Needle Roller, 52 mm OD
