NTN NA49/32R 32 mm ID Needle Roller Thrust Bearing Needle Roller, 52 mm OD
- RS Stock No.:
- 454-793
- Mfr. Part No.:
- NA49/32R
- Manufacturer:
- NTN
Subtotal (1 unit)*
€39.90
(exc. VAT)
€49.08
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.90 |
*price indicative
- RS Stock No.:
- 454-793
- Mfr. Part No.:
- NA49/32R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 32mm | |
| Race Width | 20mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Dynamic Load Rating | 31.5kN | |
| Limiting Speed | 6500rpm | |
| Maximum Speed - Grease | 6500rpm | |
| Maximum Speed - Oil | 10000rpm | |
| Series | NA49/32R | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 52mm | |
| Internal Clearance | CN | |
| Static Load Rating | 47.5kN | |
| Number of Rows | 1 | |
| Race Type | Machine-Ring | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 32mm | ||
Race Width 20mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Dynamic Load Rating 31.5kN | ||
Limiting Speed 6500rpm | ||
Maximum Speed - Grease 6500rpm | ||
Maximum Speed - Oil 10000rpm | ||
Series NA49/32R | ||
Standards/Approvals RoHS | ||
Outside Diameter 52mm | ||
Internal Clearance CN | ||
Static Load Rating 47.5kN | ||
Number of Rows 1 | ||
Race Type Machine-Ring | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN NA69/32R 32 mm ID Roller Bearing Needle Roller, 52 mm OD
- NTN NA49/22R 22 mm ID Needle Roller Thrust Bearing Needle Roller 39 mm OD
- NTN 81107T2 35 mm ID Needle Roller Thrust Bearing Needle Roller 52 mm OD
- NTN AXK1107 39.5 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 52 mm OD
- NTN HK4518L/3AS 45 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 52 mm OD
- NTN HK4520 45 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 52 mm OD
- NTN HK4520D 45 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 52 mm OD
- NTN NKS37 37 mm ID Needle Roller Thrust Bearing Machined-ring 52 mm OD
