NTN 23220EAW33C3 100 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 454-543
- Mfr. Part No.:
- 23220EAW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€516.14
(exc. VAT)
€634.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €516.14 |
*price indicative
- RS Stock No.:
- 454-543
- Mfr. Part No.:
- 23220EAW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 60.3mm | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Static Load Rating | 661kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 180mm | |
| Dynamic Load Rating | 586kN | |
| Series | 23220EAW33C3 | |
| Bearing Material | Through Hardened Steel | |
| Limiting Speed | 3300rpm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Maximum Speed - Oil | 3300rpm | |
| Maximum Speed - Grease | 2600rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 60.3mm | ||
Roller Material Steel | ||
Cage Material Steel | ||
Static Load Rating 661kN | ||
Internal Clearance C3 | ||
Outside Diameter 180mm | ||
Dynamic Load Rating 586kN | ||
Series 23220EAW33C3 | ||
Bearing Material Through Hardened Steel | ||
Limiting Speed 3300rpm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Maximum Speed - Oil 3300rpm | ||
Maximum Speed - Grease 2600rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for high performance and reliability, making it an ideal choice for demanding applications. Designed with precision, it features an internal diameter of 100 mm and an external diameter of 180 mm, ensuring a perfect fit in various machinery. Its robust structure supports radial loads, while the unique design allows for efficient handling of misalignment. Whether in industrial or heavy-duty environments, this bearing is built to withstand the rigours of operation whilst providing longevity and reduced maintenance costs. Trust in this exceptional component to deliver optimal performance and reliability in your mechanical systems.
Optimised for superior load-bearing capabilities
Designed to manage misalignment effectively
Robust construction extends service life
The effective lubrication hole design ensures smooth operation
Dynamic load rating supports heavy responsibilities
A low minimum operating temperature accommodates various environments
Durable materials provide enhanced resistance to fatigue
Related links
- NTN 23220EMKW33 Tapered 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23220EMW33C3 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22220EMW33C3 Round 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23220EAW33 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23220EAKW33C3 Taper 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22220EAW33C4 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23220EMKW33C3 Tapered 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22220EMW33 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
