NTN 23220EMW33C3 100 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 454-544
- Mfr. Part No.:
- 23220EMW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€571.52
(exc. VAT)
€702.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €571.52 |
*price indicative
- RS Stock No.:
- 454-544
- Mfr. Part No.:
- 23220EMW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 60.3mm | |
| Roller Material | Steel | |
| Cage Material | Brass | |
| Limiting Speed | 3300rpm | |
| Maximum Speed - Grease | 2600rpm | |
| Maximum Speed - Oil | 3300rpm | |
| Series | 23220EMW33C3 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Dynamic Load Rating | 586kN | |
| Outside Diameter | 180mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 661kN | |
| Bearing Material | Through Hardened Steel | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 60.3mm | ||
Roller Material Steel | ||
Cage Material Brass | ||
Limiting Speed 3300rpm | ||
Maximum Speed - Grease 2600rpm | ||
Maximum Speed - Oil 3300rpm | ||
Series 23220EMW33C3 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Dynamic Load Rating 586kN | ||
Outside Diameter 180mm | ||
Internal Clearance C3 | ||
Static Load Rating 661kN | ||
Bearing Material Through Hardened Steel | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for optimal performance and reliability in a variety of industrial applications. Designed to handle heavy radial and moderate axial loads, this bearing offers exceptional endurance, making it an ideal choice for demanding operating conditions. Its robust construction, featuring a high-quality steel material, ensures longevity and reduced maintenance needs. The internal design incorporates advanced lubrication features that enhance efficiency and reduce friction, further extending the service life. With its precision engineering and impressive load capacity, this bearing is tailored to support a wide range of machines and systems, from manufacturing equipment to automotive applications.
Enhanced load-bearing capabilities for increased uptime
Robust steel composition for superior durability
Optimised design for improved lubrication efficiency
Versatile application across various industrial sectors
Reduced friction levels contribute to lower operational costs
Engineered to withstand extreme operating temperatures
Related links
- NTN 23220EMKW33 Tapered 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22220EMW33C3 Round 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23220EAW33C3 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23220EAW33 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23220EAKW33C3 Taper 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22220EAW33C4 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23220EMKW33C3 Tapered 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22220EMW33 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
