NTN 4T-LM501349/LM501310 Taper Roller 41 mm ID Needle Roller Thrust Bearing, 73 mm OD

Subtotal (1 unit)*

€25.03

(exc. VAT)

€30.79

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€25.03

*price indicative

RS Stock No.:
454-688
Mfr. Part No.:
4T-LM501349/LM501310
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

41mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Maximum Speed - Grease

5000rpm

Limiting Speed

6600rpm, 5500rpm

Bearing Material

Case Carburised Steel

Standards/Approvals

RoHS, JIS B 1512, ABMA, ISO 355

Series

4T-LM501349/LM501310

Maximum Speed - Oil

6600rpm

Cup Width

14.732mm

Cone Width

19.812mm

Number of Rows

1

Bearing Dynamic Load Rating

62kN

Outside Diameter

73mm

Static Load Rating

69.5kN

Race Type

Tapered

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is available in metric dimensions (ISO 355 and JIS B 1512 standards) and in inches (ABMA standard, including the metric series J). This type of bearing is the most widely used in the tapered roller bearing range and is generally mounted in opposition. It is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment.

Rolling element material made of case hardening steel

Supports high radial loads

Supports axial loads in one direction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy