NTN HK1612 16 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 22 mm OD
- RS Stock No.:
- 454-747
- Mfr. Part No.:
- HK1612
- Manufacturer:
- NTN
Subtotal (1 unit)*
€4.77
(exc. VAT)
€5.87
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.77 |
*price indicative
- RS Stock No.:
- 454-747
- Mfr. Part No.:
- HK1612
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 16mm | |
| Race Width | 12mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Series | HK1612 | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Bearing Material | Steel | |
| Static Load Rating | 9.7kN | |
| Outside Diameter | 22mm | |
| Dynamic Load Rating | 7.75kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 10000rpm | |
| Maximum Speed - Oil | 15000rpm | |
| Maximum Speed - Grease | 10000rpm | |
| Bearing Type | Drawn Cup Needle Roller | |
| Race Type | Drawn Cup | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 16mm | ||
Race Width 12mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Series HK1612 | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Bearing Material Steel | ||
Static Load Rating 9.7kN | ||
Outside Diameter 22mm | ||
Dynamic Load Rating 7.75kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Limiting Speed 10000rpm | ||
Maximum Speed - Oil 15000rpm | ||
Maximum Speed - Grease 10000rpm | ||
Bearing Type Drawn Cup Needle Roller | ||
Race Type Drawn Cup | ||
- COO (Country of Origin):
- JP
The NTN Drawn Cup Needle Roller Bearing features a thin-walled, high-strength outer ring with open ends, allowing the shaft to pass through. It offers high radial load capacity in a compact design. This bearing is ideal for applications with limited space and where efficient load handling is essential.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation
High radial load capacity
Related links
- NTN HK1614L/3AS 16 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN HK1622ZWD 16 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN HK1616F 16 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN HK2220LL/3AS 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK2218L/3AS 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK2216F 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK2220F 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK1210FM 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 16 mm OD
