NTN HK1616F 16 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 22 mm OD
- RS Stock No.:
- 454-749
- Mfr. Part No.:
- HK1616F
- Manufacturer:
- NTN
Subtotal (1 unit)*
€4.93
(exc. VAT)
€6.06
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.93 |
*price indicative
- RS Stock No.:
- 454-749
- Mfr. Part No.:
- HK1616F
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 16mm | |
| Race Width | 16mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 10000rpm | |
| Dynamic Load Rating | 11.1kN | |
| Number of Rows | 1 | |
| Outside Diameter | 22mm | |
| Maximum Speed - Oil | 15000rpm | |
| End Type | Open | |
| Series | HK1616F | |
| Maximum Speed - Grease | 10000rpm | |
| Bearing Material | Steel | |
| Static Load Rating | 15.3kN | |
| Internal Clearance | CN | |
| Bearing Type | Drawn Cup Needle Roller | |
| Race Type | Drawn Cup | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 16mm | ||
Race Width 16mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Standards/Approvals RoHS | ||
Limiting Speed 10000rpm | ||
Dynamic Load Rating 11.1kN | ||
Number of Rows 1 | ||
Outside Diameter 22mm | ||
Maximum Speed - Oil 15000rpm | ||
End Type Open | ||
Series HK1616F | ||
Maximum Speed - Grease 10000rpm | ||
Bearing Material Steel | ||
Static Load Rating 15.3kN | ||
Internal Clearance CN | ||
Bearing Type Drawn Cup Needle Roller | ||
Race Type Drawn Cup | ||
- COO (Country of Origin):
- JP
The NTN Drawn Cup Needle Roller Bearing features a thin-walled, high-strength outer ring with open ends, allowing the shaft to pass through. It offers high radial load capacity in a compact design. This bearing is ideal for applications with limited space and where efficient load handling is essential.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation
High radial load capacity
Related links
- NTN HK1614L/3AS 16 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN HK1622ZWD 16 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN HK1612 16 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN HK2218L/3AS 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK2220LL/3AS 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK1210FM 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 16 mm OD
- NTN HK2216F 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK2220F 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
