SNR 22322EF800 Cylindrical 110 mm ID Spherical Roller Bearing, 240 mm OD

Subtotal (1 unit)*

€1,493.34

(exc. VAT)

€1,836.81

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,493.34

*price indicative

RS Stock No.:
454-828
Mfr. Part No.:
22322EF800
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

110mm

Race Width

80mm

Bore Type

Cylindrical

Outside Diameter

240mm

Limiting Speed

2800rpm

Standards/Approvals

RoHS Certificate of Compliance

Internal Clearance

C4

Static Load Rating

972kN

Bearing Material

Through Hardened Steel

Dynamic Load Rating

975kN

Series

22322EF800

Maximum Speed - Oil

2800rpm

Maximum Speed - Grease

2300rpm

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing represents a superior solution for vibratory applications, combining robustness with precision engineering. With a one-piece machined cage and specially designed grooves, this bearing ensures optimal lubrication and enhanced performance in demanding conditions. The C4 clearance class offers flexibility in operation, allowing it to adapt to various load conditions effectively. Manufactured by ntn, this bearing epitomises reliability and durability, making it an excellent choice for industrial applications. Its well-thought-out design promotes efficient operation while mitigating the risk of wear and tear, thus extending the service life and reducing maintenance costs. Whether installed in machinery or equipment, this bearing delivers consistent performance with minimal disturbance, making it ideal for high-load scenarios.

Designed specifically for vibratory applications

Features a one-piece machined cage construction

Optimises lubrication with strategically placed grooves

Offers flexibility with its C4 clearance class

Demonstrates high resistance to wear for prolonged service life

Addresses high-load conditions with exceptional performance

Allows for easy installation and maintenance

Minimises operational disturbances for seamless functionality

Accommodates a wide temperature range for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy