SNR 22322EF800 Cylindrical 110 mm ID Spherical Roller Bearing, 240 mm OD

Image representative of range

Subtotal (1 unit)*

€1,449.84

(exc. VAT)

€1,783.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,449.84

*price indicative

RS Stock No.:
705-787
Mfr. Part No.:
22322EF800
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

110mm

Race Width

80mm

Bore Type

Cylindrical

Cage Material

Machined Metal

Static Load Rating

972000N

Bearing Material

Steel

Internal Clearance

C4

End Type

Open

Outside Diameter

240mm

Series

22322

Limiting Speed

2800rpm

Dynamic Load Rating

975000N

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Spherical Roller Bearing is expertly engineered for vibratory applications, featuring a one-piece machined cage and lubrication holes integrated into the outer ring. Designed to accommodate dynamic conditions, this bearing guarantees enhanced stability and operational efficiency. With its generous internal and external diameters, along with a special C4 clearance, it ensures optimal performance under various loads. The robust construction is complemented by substantial mass and a wide range of operating temperatures, making it suitable for dynamic environments. This bearing not only meets but exceeds industry standards, positioning it as a reliable component for your machinery.

Designed for vibratory applications ensuring durability during heavy workloads

One piece machined cage enhances structural integrity and longevity

Special C4 class clearance allows for superior performance in fluctuating temperatures

Mass of 17.406 kg contributes to stability in high load scenarios

Robust lubrication system with three to four holes optimises maintenance intervals

Dynamic load capacity rated at 975000000 mN for reliable performance

Static load capacity of 972000000 mN supports heavy static applications

Operating temperature range of 233.15 °K to 473.15 °K for versatility in application conditions

Lower and upper axial load coefficients offer tailored performance under different load conditions

Engineered with precision for low noise and vibration during operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy