SNR 22322EKF800 Tapered 1:12 110 mm ID Spherical Roller Bearing, 240 mm OD
- RS Stock No.:
- 454-829
- Mfr. Part No.:
- 22322EKF800
- Manufacturer:
- SNR
Subtotal (1 unit)*
€1,493.34
(exc. VAT)
€1,836.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,493.34 |
*price indicative
- RS Stock No.:
- 454-829
- Mfr. Part No.:
- 22322EKF800
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 80mm | |
| Bore Type | Tapered 1:12 | |
| Static Load Rating | 972kN | |
| Outside Diameter | 240mm | |
| Bearing Material | Through Hardened Steel | |
| Dynamic Load Rating | 975kN | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Internal Clearance | C4 | |
| Series | 22322EKF800 | |
| Maximum Speed - Oil | 2800rpm | |
| Maximum Speed - Grease | 2300rpm | |
| Limiting Speed | 2800rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 80mm | ||
Bore Type Tapered 1:12 | ||
Static Load Rating 972kN | ||
Outside Diameter 240mm | ||
Bearing Material Through Hardened Steel | ||
Dynamic Load Rating 975kN | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Internal Clearance C4 | ||
Series 22322EKF800 | ||
Maximum Speed - Oil 2800rpm | ||
Maximum Speed - Grease 2300rpm | ||
Limiting Speed 2800rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed for demanding vibratory applications, providing exceptional performance and reliability. Engineered with a one-piece machined cage, it features lubrication holes on the outer ring and a tapered bore of 1:12, ensuring efficient operation even under extreme conditions. The bearing's unique C4 radial clearance class enhances its capacity to accommodate misalignment, making it ideal for various industrial uses. Manufactured by ntn, this bearing offers a robust construction for long-lasting durability and operational efficiency, catering specifically to the needs of engineers and operational teams seeking high-quality components in challenging applications.
Designed for reliable operation in vibratory settings
Incorporates a one-piece machined cage for better structural integrity
Includes lubrication holes for maintained performance and reduced wear
Features a tapered bore to ensure accurate fitting and alignment
C4 radial clearance accommodates shaft misalignments effectively
Manufactured to withstand high dynamic and static loads
Optimised for high-speed applications with a reference thermal speed of 2300 tr/min
Constructed for a wide operating temperature range, from -40 °C to 200 °C
Lightweight design at 17--15 kg facilitates ease of installation
Related links
- SNR 22322EKF800 Tapered 110 mm ID Spherical Roller Bearing, 240 mm OD
- SKF 22322 EK/C3 Tapered 1:12 110 mm ID Spherical Roller Bearing, 240 mm OD
- SKF 22322 EK Tapered 1:12 110 mm ID Roller Bearing, 240 mm OD
- SKF 22322 EKJA/VA405 Tapered 1:12 110 mm ID Roller Bearing, 240 mm OD
- SKF NN 3022 KTN9/SP Tapered 1:12 110 mm ID Roller Bearing, 170 mm OD
- SKF C 2222 K Tapered 1:12 110 mm ID CARB Toroidal Roller Bearing, 200 mm OD
- SKF 23022 CCK/W33 Tapered 1:12 110 mm ID Roller Bearing, 170 mm OD
- SKF 23032 CCK/C3W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 240 mm OD
