NTN 4T-33209 Taper Roller 45 mm ID Roller Bearing, 85 mm OD
- RS Stock No.:
- 454-840
- Mfr. Part No.:
- 4T-33209
- Manufacturer:
- NTN
Subtotal (1 unit)*
€52.93
(exc. VAT)
€65.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.93 |
*price indicative
- RS Stock No.:
- 454-840
- Mfr. Part No.:
- 4T-33209
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 32mm | |
| Number of Rows | 1 | |
| Cup Width | 25mm | |
| Static Load Rating | 141kN | |
| Outside Diameter | 85mm | |
| Bearing Dynamic Load Rating | 119kN | |
| Standards/Approvals | ISO 355 | |
| Series | 4T-33209 | |
| Maximum Speed - Oil | 5900rpm | |
| Maximum Speed - Grease | 4400rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Material Case Carburised Steel | ||
Cone Width 32mm | ||
Number of Rows 1 | ||
Cup Width 25mm | ||
Static Load Rating 141kN | ||
Outside Diameter 85mm | ||
Bearing Dynamic Load Rating 119kN | ||
Standards/Approvals ISO 355 | ||
Series 4T-33209 | ||
Maximum Speed - Oil 5900rpm | ||
Maximum Speed - Grease 4400rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered to deliver optimal performance in various applications, ensuring reliability and longevity. With its pressed steel cage design, this product seamlessly combines strength with lightweight construction, making it suitable for a range of machinery. The compact yet robust dimensions of the bearing facilitate effective load distribution, contributing to enhanced operational efficiency. This item stands out for its ability to perform under demanding conditions, offering low friction for smoother operation and improved energy efficiency. Whether used in industrial machinery or automotive applications, this tapered roller bearing showcases NTNs commitment to quality and innovation, ensuring your operations run smoothly.
Designed for high load-bearing capacity
Optimised for both oil and grease lubrication
Offers a wide operating temperature range
Crafted with precision to minimise wear and tear
Features a dynamic load capacity for increased durability
Utilises advanced materials for enhanced performance
Includes detailed performance metrics for informed decision-making
Related links
- NTN 4T-32209 Taper Roller 45 mm ID Needle Roller Thrust Bearing, 85 mm OD
- NTN 4T-30209 Taper Roller 45 mm ID Needle Roller Thrust Bearing, 85 mm OD
- SKF C 2209 KTN9 Taper Roller 45 mm ID Roller Bearing, 85 mm OD
- SNR 30209A Taper Roller 45 mm ID Tapered Roller Bearing, 85 mm OD
- NTN 4T-30309 Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- NTN 4T-T7FC045 Taper Roller 45 mm ID Roller Bearing, 95 mm OD
- NTN 4T-32009X Taper Roller 45 mm ID Needle Roller Thrust Bearing, 75 mm OD
- SKF 33209 Single Row Tapered Roller 45 mm ID Tapered Roller Bearing, 85 mm OD
