NTN 4T-30309 Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 455-260
- Mfr. Part No.:
- 4T-30309
- Manufacturer:
- NTN
Subtotal (1 unit)*
€45.50
(exc. VAT)
€55.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.50 |
*price indicative
- RS Stock No.:
- 455-260
- Mfr. Part No.:
- 4T-30309
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Cup Width | 22mm | |
| Static Load Rating | 126kN | |
| Outside Diameter | 100mm | |
| Number of Rows | 1 | |
| Cone Width | 25mm | |
| Bearing Material | Case Carburised Steel | |
| Maximum Speed - Oil | 5300rpm | |
| Maximum Speed - Grease | 4000rpm | |
| Series | 4T-30309 | |
| Bearing Dynamic Load Rating | 123kN | |
| Standards/Approvals | ISO 355 | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Cup Width 22mm | ||
Static Load Rating 126kN | ||
Outside Diameter 100mm | ||
Number of Rows 1 | ||
Cone Width 25mm | ||
Bearing Material Case Carburised Steel | ||
Maximum Speed - Oil 5300rpm | ||
Maximum Speed - Grease 4000rpm | ||
Series 4T-30309 | ||
Bearing Dynamic Load Rating 123kN | ||
Standards/Approvals ISO 355 | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing is designed for superior load handling and longevity. Engineered with precision, this bearing comprises a pressed steel cage that ensures stability and reliability in demanding applications. Its robust design enables it to endure both dynamic and static loads, making it an ideal choice for various machinery and industrial setups. With exceptional operational capabilities, including a maximum operating temperature of 120 °C, this bearing is suitable for a wide range of environments. The product's dimensions are optimally designed to provide a perfect fit and efficient performance, delivering remarkable durability and reduced maintenance needs for users.
Features a pressed steel cage for enhanced strength and reliability
Designed to handle significant dynamic and static loads with ease
Optimised for a maximum operating temperature of 120 °C, suitable for diverse industries
Compact dimensions facilitate easy integration into existing systems
Enhances machinery efficiency, thereby reducing potential downtime
Offers great durability, ensuring long-term performance without frequent replacements
Utilises high-quality rolling element material for effective stress distribution
Related links
- NTN 32309U Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- NTN 4T-33209 Taper Roller 45 mm ID Roller Bearing, 85 mm OD
- NTN 4T-T7FC045 Taper Roller 45 mm ID Roller Bearing, 95 mm OD
- SNR 32309A Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- FAG 32309-A Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- Timken 30309 Taper 45 mm ID Metric Roller Bearing, 100 mm OD
- NTN 4T-30309D Single Row Tapered Roller 45 mm ID Roller Bearing, 100 mm OD
- NTN 4T-32209 Taper Roller 45 mm ID Needle Roller Thrust Bearing, 85 mm OD
