NTN 4T-33210 Single Row Tapered Roller 50 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 454-841
- Mfr. Part No.:
- 4T-33210
- Manufacturer:
- NTN
Subtotal (1 unit)*
€55.88
(exc. VAT)
€68.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.88 |
*price indicative
- RS Stock No.:
- 454-841
- Mfr. Part No.:
- 4T-33210
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Grease | 4000rpm | |
| Maximum Speed - Oil | 5300rpm | |
| Series | 4T-33210 | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 127kN | |
| Number of Rows | 1 | |
| Cup Width | 24.5mm | |
| Outside Diameter | 90mm | |
| Static Load Rating | 158kN | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 32mm | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Maximum Speed - Grease 4000rpm | ||
Maximum Speed - Oil 5300rpm | ||
Series 4T-33210 | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 127kN | ||
Number of Rows 1 | ||
Cup Width 24.5mm | ||
Outside Diameter 90mm | ||
Static Load Rating 158kN | ||
Bearing Material Case Carburised Steel | ||
Cone Width 32mm | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN tapered roller bearing is designed for optimal performance, ensuring precision and durability in demanding applications. With a robust construction featuring a pressed steel cage, it delivers reliable support while handling axial and radial loads efficiently. The internal diameter of 50 mm and external diameter of 90 mm make it an ideal choice for various industrial machinery, enhancing productivity and reducing downtime. Built to withstand extreme temperatures ranging from -40 °C to 120 °C, this bearing is suited for diverse environments, ensuring longevity and consistent operation. Additionally, its dynamic load capacity of 127 kN supports a wide range of dynamic loads, making it versatile for a variety of usage scenarios.
Designed for high-load capacity applications
Constructed with a pressed steel cage for enhanced strength
Optimised for reliable performance under extreme temperatures
Efficiently handles both axial and radial loads
Built to prolong machinery life and reduce maintenance intervals
Ideal for various industrial sectors due to its versatile design
Facilitates smooth operation, enhancing overall equipment efficiency
Related links
- NTN 4T-32011X Single Row Tapered Roller 55 mm ID Roller Bearing, 90 mm OD
- NTN 4T-JLM506849/JLM506810 Single Row Tapered Roller 55 mm ID Roller Bearing, 90 mm OD
- NTN 4T-HM218248 Single Row Tapered Roller 90 mm ID Roller Bearing, 117.5 mm OD
- NTN 4T-JM205110PK Single Row Tapered Roller Roller Bearing, 90 mm OD
- NTN 4T-362 Single Row Tapered Roller Roller Bearing, 90 mm OD
- SNR 30210A Single Row Tapered Roller 50 mm ID Tapered Roller Bearing, 90 mm OD
- NTN 4T-365 Single Row Tapered Roller 50 mm ID Roller Bearing, 67 mm OD
- NTN 4T-32310C Single Row Tapered Roller 50 mm ID Roller Bearing, 110 mm OD
