NTN 4T-HM218248 Single Row Tapered Roller 90 mm ID Roller Bearing, 117.5 mm OD
- RS Stock No.:
- 453-758
- Mfr. Part No.:
- 4T-HM218248
- Manufacturer:
- NTN
Subtotal (1 unit)*
€87.97
(exc. VAT)
€108.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.97 |
*price indicative
- RS Stock No.:
- 453-758
- Mfr. Part No.:
- 4T-HM218248
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 340kN | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 252kN | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Series | 4T-HM218248 | |
| Outside Diameter | 117.5mm | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 340kN | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 252kN | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Series 4T-HM218248 | ||
Outside Diameter 117.5mm | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for enhanced performance and longevity. Designed to accommodate high loads, this bearing features a robust pressed steel cage that optimises the distribution of forces, promoting reliability in various industrial applications. Whether utilised in manufacturing or automotive sectors, its dynamic load capacity ensures superior functionality under demanding conditions. With precise dimensions, including a 90 mm internal diameter and a 40 mm inner ring width, it guarantees a snug fit and reduced vibrations. The assembly is defined by its meticulous design, ensuring an efficient operational lifespan, making it a vital component for machinery that relies on precision and durability.
Pressed steel cage design enhances the distribution of load forces
Dynamic load capacity delivers robust performance in demanding environments
Compact dimensions contribute to a snug fit and minimise component movement
Ideal for various industrial sectors, including manufacturing and automotive
Related links
- SNR 32218A Single Row Tapered Roller 90 mm ID Roller Bearing, 160 mm OD
- NTN 33218U Single Row Tapered Roller 90 mm ID Roller Bearing, 160 mm OD
- NTN 32918XU Single Row Tapered Roller 90 mm ID Roller Bearing, 125 mm OD
- SNR 32011A Single Row Tapered Roller 55 mm ID Tapered Roller Bearing, 90 mm OD
- SNR 30308A Single Row Tapered Roller 40 mm ID Roller Bearing, 90 mm OD
- NTN 4T-JM205110PK Single Row Tapered Roller Roller Bearing, 90 mm OD
- NTN 4T-362 Single Row Tapered Roller Roller Bearing, 90 mm OD
- NTN 4T-33210 Single Row Tapered Roller 50 mm ID Roller Bearing, 90 mm OD
