SNR 30210A Single Row Tapered Roller 50 mm ID Tapered Roller Bearing, 90 mm OD
- RS Stock No.:
- 576-549
- Mfr. Part No.:
- 30210A
- Manufacturer:
- SNR
Subtotal (1 unit)*
€38.73
(exc. VAT)
€47.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €38.73 |
*price indicative
- RS Stock No.:
- 576-549
- Mfr. Part No.:
- 30210A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 50mm | |
| Cage Material | Pressed Steel | |
| Series | 30210A | |
| Standards/Approvals | ISO 355 | |
| Outside Diameter | 90mm | |
| Static Load Rating | 92.1kN | |
| Cup Width | 17mm | |
| Bearing Dynamic Load Rating | 80.2kN | |
| Limiting Speed | 8100rpm | |
| Cone Width | 20mm | |
| Number of Rows | 1 | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 50mm | ||
Cage Material Pressed Steel | ||
Series 30210A | ||
Standards/Approvals ISO 355 | ||
Outside Diameter 90mm | ||
Static Load Rating 92.1kN | ||
Cup Width 17mm | ||
Bearing Dynamic Load Rating 80.2kN | ||
Limiting Speed 8100rpm | ||
Cone Width 20mm | ||
Number of Rows 1 | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- CN
The SNR Single row tapered roller bearing range is the most widely used and is generally mounted in opposition. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row tapered roller bearing is designed for operating temperatures ranging from -40 °C to 120 °C.
Withstands high radial loads
Supports axial loads in one direction
Made of pressed steel cage
Related links
- NTN 4T-33210 Single Row Tapered Roller 50 mm ID Roller Bearing, 90 mm OD
- SNR 32011A Single Row Tapered Roller 55 mm ID Tapered Roller Bearing, 90 mm OD
- SNR 33110A Single Row Tapered Roller 50 mm ID Roller Bearing, 85 mm OD
- SNR 30310A Single Row Tapered Roller 50 mm ID Roller Bearing, 110 mm OD
- SKF 33011 Single Row Tapered Roller 55 mm ID Tapered Roller Bearing, 90 mm OD
- SNR 30308A Single Row Tapered Roller 40 mm ID Roller Bearing, 90 mm OD
- SNR 32308A Single Row Tapered Roller 40 mm ID Roller Bearing, 90 mm OD
- NTN 4T-365 Single Row Tapered Roller 50 mm ID Roller Bearing, 67 mm OD
