SNR 30211A Single Row Tapered Roller 55 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 576-593
- Mfr. Part No.:
- 30211A
- Manufacturer:
- SNR
Subtotal (1 unit)*
€40.48
(exc. VAT)
€49.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.48 |
*price indicative
- RS Stock No.:
- 576-593
- Mfr. Part No.:
- 30211A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Cage Material | Pressed Steel | |
| Cup Width | 18mm | |
| Static Load Rating | 114kN | |
| Number of Rows | 1 | |
| Cone Width | 21mm | |
| Limiting Speed | 7300rpm | |
| Outside Diameter | 100mm | |
| Bearing Dynamic Load Rating | 99.4kN | |
| Standards/Approvals | ISO 355 | |
| Series | 30211A | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Cage Material Pressed Steel | ||
Cup Width 18mm | ||
Static Load Rating 114kN | ||
Number of Rows 1 | ||
Cone Width 21mm | ||
Limiting Speed 7300rpm | ||
Outside Diameter 100mm | ||
Bearing Dynamic Load Rating 99.4kN | ||
Standards/Approvals ISO 355 | ||
Series 30211A | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
Related links
- SNR 33211A Single Row Tapered Roller 55 mm ID Roller Bearing, 100 mm OD
- NTN 4T-33211 Single Row Tapered Roller 55 mm ID Roller Bearing, 100 mm OD
- SNR 32311A Single Row Tapered Roller 55 mm ID Roller Bearing, 120 mm OD
- SNR 32011A Single Row Tapered Roller 55 mm ID Tapered Roller Bearing, 90 mm OD
- NTN 4T-32011X Single Row Tapered Roller 55 mm ID Roller Bearing, 90 mm OD
- NTN 32311U Single Row Tapered Roller 55 mm ID Roller Bearing, 120 mm OD
- NTN 4T-JLM506849/JLM506810 Single Row Tapered Roller 55 mm ID Roller Bearing, 90 mm OD
- NTN 4T-32211 Single Row Tapered Roller 55 mm ID Needle Roller Thrust Bearing, 100 mm OD
