NTN 4T-395A/394A Taper Roller 66.6 mm ID Roller Bearing, 110 mm OD

Subtotal (1 unit)*

€62.25

(exc. VAT)

€76.57

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€62.25

*price indicative

RS Stock No.:
454-885
Mfr. Part No.:
4T-395A/394A
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

66.6mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Static Load Rating

120kN

Cup Width

18.824mm

Number of Rows

1

Cone Width

21.996mm

Bearing Material

Case Carburised Steel

Outside Diameter

110mm

Bearing Dynamic Load Rating

99.5kN

Standards/Approvals

RoHS, ISO 355, ABMA, JIS B 1512

Series

Inch

Maximum Speed - Oil

4300rpm

Limiting Speed

3200rpm, 4300rpm

Maximum Speed - Grease

3200rpm

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN tapered roller bearing is engineered for precision and high performance, serving a variety of industrial applications. Designed with a pressed steel cage, it offers robust support under challenging conditions, making it a reliable choice for equipment requiring enduring durability. The single row construction streamlines integration into existing systems while ensuring efficiency and stability. Every aspect, from the bearing's optimal temperature range to its load capacities, has been meticulously considered, promising superior functionality in demanding environments. With its compact yet resilient design, this bearing stands out as an essential component for enhancing operational reliability and minimising maintenance interruptions.

Robust design accommodates a variety of operational conditions

Optimised for both oil and grease lubrication options

Versatile application suitable for numerous industrial sectors

Temperature resilient, functioning at extremes from -40 °C to 120 °C

Streamlined for easy installation and long-lasting performance

Designed with a pressed steel cage for enhanced structural integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy