NTN 4T-390A/394A Taper Roller 63.5 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 453-972
- Mfr. Part No.:
- 4T-390A/394A
- Manufacturer:
- NTN
Subtotal (1 unit)*
€58.17
(exc. VAT)
€71.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €58.17 |
*price indicative
- RS Stock No.:
- 453-972
- Mfr. Part No.:
- 4T-390A/394A
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 63.5mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Outside Diameter | 110mm | |
| Static Load Rating | 120kN | |
| Cup Width | 18.824mm | |
| Number of Rows | 1 | |
| Cone Width | 21.996mm | |
| Limiting Speed | 4300rpm, 3200rpm | |
| Bearing Material | Case Carburised Steel | |
| Maximum Speed - Grease | 3200rpm | |
| Bearing Dynamic Load Rating | 99.5kN | |
| Standards/Approvals | RoHS, ABMA, JIS B 1512, ISO 355 | |
| Series | 4T-390A/394A | |
| Maximum Speed - Oil | 4300rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 63.5mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Outside Diameter 110mm | ||
Static Load Rating 120kN | ||
Cup Width 18.824mm | ||
Number of Rows 1 | ||
Cone Width 21.996mm | ||
Limiting Speed 4300rpm, 3200rpm | ||
Bearing Material Case Carburised Steel | ||
Maximum Speed - Grease 3200rpm | ||
Bearing Dynamic Load Rating 99.5kN | ||
Standards/Approvals RoHS, ABMA, JIS B 1512, ISO 355 | ||
Series 4T-390A/394A | ||
Maximum Speed - Oil 4300rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed for optimal efficiency and performance in various industrial applications. With a robust pressed steel cage, it ensures the integrity and reliability of your machinery. The meticulous engineering behind this product allows for enhanced load capacity and longevity, making it an excellent choice for demanding environments. The advanced design aids in reducing friction and wear, promoting smoother operation. Offering exceptional dynamic and static load ratings, this bearing is suitable for a wide range of load conditions. Ideal for both oil and grease lubrication, it operates effectively at extreme temperature ranges, providing versatility for different applications.
Versatile lubrication compatibility suits both oil and grease applications
Withstand extreme temperature fluctuations for enhanced performance
Designed for smooth operation, minimising friction and energy loss
Compact dimensions allow for ease of installation in tight spaces
Elevated load ratings ensure superior performance under heavy loads
Related links
- Timken 390A/394A Taper 63.5 mm ID Roller Bearing, 110 mm OD
- NTN 4T-29585/29521 Taper Roller 63.5 mm ID Roller Bearing, 110 mm OD
- NTN 4T-399A/394A Taper Roller 68.2 mm ID Roller Bearing, 110 mm OD
- NTN 4T-390/394A Taper Roller 57.1 mm ID Roller Bearing, 110 mm OD
- NTN 4T-395A/394A Taper Roller 66.6 mm ID Roller Bearing, 110 mm OD
- NTN 4T-395/394A Tapered Roller 63.5 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-39585/39520 Taper Roller 63.5 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-L610549/L610510 Taper Roller 63.5 mm ID Roller Bearing, 94.458 mm OD
