NTN 22320EMW33C3 100 mm ID Spherical Roller Bearing, 215 mm OD

Subtotal (1 unit)*

€957.20

(exc. VAT)

€1,177.36

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€957.20

*price indicative

RS Stock No.:
454-893
Mfr. Part No.:
22320EMW33C3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

100mm

Race Width

73mm

Cage Material

Brass

Roller Material

100Crmo7

Internal Clearance

C3

Bearing Material

Through Hardened Steel

Outside Diameter

215mm

Limiting Speed

3100rpm

Maximum Speed - Grease

2600rpm

Static Load Rating

844kN

Standards/Approvals

RoHS Certificate of Compliance

Series

22320EMW33C3

Maximum Speed - Oil

3100rpm

Dynamic Load Rating

827kN

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearings are designed to accommodate heavy radial loads and moderate axial loads in both directions. Featuring an innovative design, this product ensures durability and reliability in demanding applications. Constructed with precision engineering, it boasts an internal diameter of 100 mm and an external diameter of 215 mm, making it suitable for various mechanical setups. With a bearing width of 73 mm, this bearing manages to balance robustness with flexibility. Its dynamic load capacity and static load ratings, coupled with a minimum operating temperature as low as -40 °C, provide a dependable performance in diverse environments. The incorporation of a fatigue limit load further enhances its longevity, promising a valuable addition to your machinery.

Optimised for heavy radial load handling

Designed to operate efficiently in harsh temperatures

Durable rolling element material ensures lasting performance

Multiple lubrication holes for enhanced maintenance

Radial clearance class C3 promotes consistent functionality

Comprehensive angular load ratings enhance versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy