NTN 21320D1C3 Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- RS Stock No.:
- 453-427
- Mfr. Part No.:
- 21320D1C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€570.68
(exc. VAT)
€701.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €570.68 |
*price indicative
- RS Stock No.:
- 453-427
- Mfr. Part No.:
- 21320D1C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 47mm | |
| Bore Type | Cylindrical | |
| Static Load Rating | 465kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 215mm | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| Limiting Speed | 2600rpm | |
| Maximum Speed - Oil | 2600rpm | |
| Maximum Speed - Grease | 2000rpm | |
| End Type | Open | |
| Dynamic Load Rating | 410kN | |
| Series | 21320D1C3 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 47mm | ||
Bore Type Cylindrical | ||
Static Load Rating 465kN | ||
Internal Clearance C3 | ||
Outside Diameter 215mm | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
Limiting Speed 2600rpm | ||
Maximum Speed - Oil 2600rpm | ||
Maximum Speed - Grease 2000rpm | ||
End Type Open | ||
Dynamic Load Rating 410kN | ||
Series 21320D1C3 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The NTN Spherical Roller Bearing is designed for superior performance and reliability in various industrial applications. Notably crafted with a one-piece machined cage, it features grooves and lubrication holes on the outer ring, ensuring optimal functionality even under challenging conditions. With a robust internal diameter of 100mm and external diameter of 215mm, this bearing promises excellent load-carrying capacity and support. The precision engineering and choice of materials provide a balance of durability and efficiency, making it an ideal choice for machinery that demands high performance. Suitable for both oil and grease lubrication, this bearing can operate within a wide temperature range, catering to diverse operational needs. Experience unparalleled efficiency and longevity with this top-tier bearing solution, engineered to meet the most stringent industry standards.
Engineered with a one-piece machined cage for enhanced strength
Designed with lubrication holes for trouble-free maintenance
Capable of handling high dynamic and static loads effectively
Offers a wide operational temperature range for versatility
Delivers exceptional radial clearance for improved performance
Constructed from premium materials for enhanced durability
Related links
- NTN 21320D1 Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- SNR 22320EF800 Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- SKF 22320 EJA/VA406 Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- FAG 22320-E1-XL-C3 Z Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- FAG 22320-E1A-XL-M Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22320EMW33C3 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22320EAW33 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22320EMW33 100 mm ID Spherical Roller Bearing, 215 mm OD
