NTN 21320D1 Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- RS Stock No.:
- 453-425
- Mfr. Part No.:
- 21320D1
- Manufacturer:
- NTN
Subtotal (1 unit)*
€570.68
(exc. VAT)
€701.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €570.68 |
*price indicative
- RS Stock No.:
- 453-425
- Mfr. Part No.:
- 21320D1
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 47mm | |
| Bore Type | Cylindrical | |
| Bearing Material | Through Hardened Steel | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 410kN | |
| Outside Diameter | 215mm | |
| Number of Rows | 2 | |
| Static Load Rating | 465kN | |
| Internal Clearance | CN | |
| Series | 21320D1 | |
| Maximum Speed - Oil | 2600rpm | |
| Maximum Speed - Grease | 2000rpm | |
| Limiting Speed | 2600rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 47mm | ||
Bore Type Cylindrical | ||
Bearing Material Through Hardened Steel | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 410kN | ||
Outside Diameter 215mm | ||
Number of Rows 2 | ||
Static Load Rating 465kN | ||
Internal Clearance CN | ||
Series 21320D1 | ||
Maximum Speed - Oil 2600rpm | ||
Maximum Speed - Grease 2000rpm | ||
Limiting Speed 2600rpm | ||
- COO (Country of Origin):
- JP
The NTN Spherical Roller Bearing is an exceptionally engineered component designed for optimal performance in various applications. Featuring a one-piece machined cage, it ensures durability and consistent operation under high-load conditions. With its unique groove and lubrication holes on the outer ring, this bearing facilitates effective lubrication, enhancing its longevity and reliability. The thoughtful design incorporates an ideal internal and external diameter configuration, making it perfect for intricate machinery requiring precision and robustness. Its ability to handle dynamic and static loads is matched by its engineered radial clearance, offering operational integrity even in extreme temperatures. This product is a standout choice for industries demanding high-quality performance and resilience.
Designed with a one-piece machined cage for enhanced strength
Incorporates lubrication holes to ensure efficient oil distribution
Offers exceptional stability under both dynamic and static loads
Engineered to perform in extreme temperatures from -40 °C to 120 °C
Features a minimum shoulder diameter for optimal fitment
Consists of high-quality rolling element material to withstand wear
Includes multiple lubrication options for adaptability in various environments
Related links
- NTN 21320D1C3 Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- SKF 22320 EJA/VA406 Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- FAG 22320-E1-XL-C3 Z Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- FAG 22320-E1A-XL-M Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- SNR 22320EF800 Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22224EAW33C3 Cylindrical 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22313EMW33C3 Cylindrical 65 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22230EAW33 Cylindrical 150 mm ID Spherical Roller Bearing, 215 mm OD
