NTN 22324EMW33 120 mm ID Spherical Roller Bearing, 260 mm OD
- RS Stock No.:
- 454-901
- Mfr. Part No.:
- 22324EMW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€1,603.42
(exc. VAT)
€1,972.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,603.42 |
*price indicative
- RS Stock No.:
- 454-901
- Mfr. Part No.:
- 22324EMW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 86mm | |
| Cage Material | Brass | |
| Roller Material | 100Crmo7 | |
| Series | 223 | |
| Dynamic Load Rating | 1170kN | |
| Outside Diameter | 260mm | |
| Internal Clearance | CN | |
| Static Load Rating | 1280kN | |
| Bearing Material | Through Hardened Steel | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Maximum Speed - Oil | 2500rpm | |
| Maximum Speed - Grease | 2000rpm | |
| Limiting Speed | 2500rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 86mm | ||
Cage Material Brass | ||
Roller Material 100Crmo7 | ||
Series 223 | ||
Dynamic Load Rating 1170kN | ||
Outside Diameter 260mm | ||
Internal Clearance CN | ||
Static Load Rating 1280kN | ||
Bearing Material Through Hardened Steel | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Maximum Speed - Oil 2500rpm | ||
Maximum Speed - Grease 2000rpm | ||
Limiting Speed 2500rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed with precision and performance in mind, making it an ideal choice for various industrial applications. Engineered with a robust internal and external diameter, this bearing provides exceptional load capacity and reliability. The innovative design incorporates multiple lubrication holes to enhance longevity and efficiency. The bearing is well-suited for environments requiring both dynamic and static load capabilities, ensuring seamless operation under various conditions. With its superior construction, this product delivers consistent performance, even under the most demanding circumstances, making it an essential component for machinery that demands high standards of resilience and reliability.
Designed to withstand dynamic and static loads effectively
Features a unique groove width for enhanced lubrication efficiency
The internal and external diameters are optimised for robust performance
Provides a minimum fillet radius that aids in smooth operation
Manufactured with high-quality materials to ensure durability
Incorporates an effective radial clearance class for stability in operation
Engineered to perform within an extensive temperature range
Comes equipped with efficient abutment dimensions for versatile applications
Includes precise coefficients to optimise load performance
A trusted choice for industries utilizing heavy machinery
Related links
- NTN 22324EAKW33 Taper 120 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 22324EAW33 Round 120 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 22324EMW33C3 120 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 22324EAKW33C3 Tapered 1:12 120 mm ID Spherical Roller Bearing, 260 mm OD
- SNR 22324EF800 Cylindrical 120 mm ID Spherical Roller Bearing, 260 mm OD
- SNR 22324EKF800 Tapered 120 mm ID Spherical Roller Bearing, 260 mm OD
- NSK 22324EAE4 Round 120 mm ID Spherical Roller Bearing, 260 mm OD
- SNR 22324EKF800 Tapered 1:12 120 mm ID Spherical Roller Bearing, 260 mm OD
