NTN 22214EAW33C4 Cylindrical 70 mm ID Spherical Roller Bearing, 125 mm OD
- RS Stock No.:
- 454-948
- Mfr. Part No.:
- 22214EAW33C4
- Manufacturer:
- NTN
Subtotal (1 unit)*
€168.35
(exc. VAT)
€207.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.35 |
*price indicative
- RS Stock No.:
- 454-948
- Mfr. Part No.:
- 22214EAW33C4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 240kN | |
| Internal Clearance | C4 | |
| Outside Diameter | 125mm | |
| Dynamic Load Rating | 235kN | |
| Standards/Approvals | RoHS | |
| Series | 22214EAW33C4 | |
| Limiting Speed | 6500rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 240kN | ||
Internal Clearance C4 | ||
Outside Diameter 125mm | ||
Dynamic Load Rating 235kN | ||
Standards/Approvals RoHS | ||
Series 22214EAW33C4 | ||
Limiting Speed 6500rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to handle heavy radial loads while allowing for misalignment and axial displacement. This particular model shines in demanding environments, making it ideal for a variety of industrial applications. With its robust construction, it ensures enhanced durability and performance, serving as a reliable component for machinery that requires precision engineering. Moreover, its dynamic load capacity allows for greater efficiency, ensuring your operations run smoothly under various conditions. Perfect for those seeking high-quality performance from a trusted manufacturer, this bearing promises to meet the stringent requirements of modern engineering. Whether it's automotive, construction, or manufacturing, this spherical roller bearing is a quintessential choice for optimal performance.
Optimised for high-load conditions, ensuring longevity
Offers excellent stability with a significant level of misalignment tolerance
Crafted with top-grade materials, enhancing overall reliability
Designed for easy installation, reducing downtime during machinery setup
Equipped with multiple lubrication holes for efficient maintenance
Provides a wide operational temperature range, making it versatile for various environments
Lightweight yet durable, contributing to overall energy efficiency
Incorporates advanced engineering for reduced friction and wear
Related links
- NTN 22214EMW33C3 Cylindrical 70 mm ID Spherical Roller Bearing, 125 mm OD
- NTN 22214EMW33 Cylindrical 70 mm ID Spherical Roller Bearing, 125 mm OD
- FAG WS22214-E1-XL-2RSR Z Cylindrical 70 mm ID Spherical Roller Bearing, 125 mm OD
- NTN 22214EAW33C3 Cylindrical 70 mm ID Spherical Bearing, 125 mm OD
- NTN 22214EAKW33C3 Tapered 70 mm ID Spherical Roller Bearing, 125 mm OD
- NTN 22214EAKW33 Tapered 70 mm ID Spherical Roller Bearing, 125 mm OD
- SKF N 214 ECP Cylindrical 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF C 2214 TN9 Cylindrical 70 mm ID Roller Bearing, 125 mm OD
