NTN 22214EMW33 Cylindrical 70 mm ID Spherical Roller Bearing, 125 mm OD
- RS Stock No.:
- 454-950
- Mfr. Part No.:
- 22214EMW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€223.01
(exc. VAT)
€274.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €223.01 |
*price indicative
- RS Stock No.:
- 454-950
- Mfr. Part No.:
- 22214EMW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Internal Clearance | CN | |
| Outside Diameter | 125mm | |
| Dynamic Load Rating | 235kN | |
| Standards/Approvals | RoHS | |
| Series | 22214 | |
| Static Load Rating | 240kN | |
| Limiting Speed | 6500rpm | |
| Number of Rows | 2 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Internal Clearance CN | ||
Outside Diameter 125mm | ||
Dynamic Load Rating 235kN | ||
Standards/Approvals RoHS | ||
Series 22214 | ||
Static Load Rating 240kN | ||
Limiting Speed 6500rpm | ||
Number of Rows 2 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered to deliver exceptional load capacity and reliability under challenging conditions. Designed for heavy-duty applications, it combines robust construction with advanced performance features, making it an ideal choice for various industrial machinery. The bearing's superior design ensures minimal friction and heat generation, allowing for longer service life. With a dynamic load rating fine-tuned for optimum performance, the product stands out in its class for maintaining operational efficiency even at high speeds. This bearing is meticulously crafted to withstand extensive operational demands while providing continuous support to the rotating components, ensuring seamless functionality and reduced downtime in your projects.
Optimised for enhanced load distribution and durability
Features multiple lubrication holes for easy maintenance
Constructed with high-quality steel for increased wear resistance
Designed to operate effectively across a wide temperature range
Ensures smooth rotational motion with lower frictional losses
Ideal for various applications requiring robust performance
Compatible with common shaft and housing standards for easier integration
Incorporates advanced geometries for improved performance characteristics
Related links
- NTN 22214EAW33C4 Cylindrical 70 mm ID Spherical Roller Bearing, 125 mm OD
- NTN 22214EMW33C3 Cylindrical 70 mm ID Spherical Roller Bearing, 125 mm OD
- FAG WS22214-E1-XL-2RSR Z Cylindrical 70 mm ID Spherical Roller Bearing, 125 mm OD
- NTN 22214EAW33C3 Cylindrical 70 mm ID Spherical Bearing, 125 mm OD
- NTN 22214EAKW33C3 Tapered 70 mm ID Spherical Roller Bearing, 125 mm OD
- NTN 22214EAKW33 Tapered 70 mm ID Spherical Roller Bearing, 125 mm OD
- SKF N 214 ECP Cylindrical 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF C 2214 TN9 Cylindrical 70 mm ID Roller Bearing, 125 mm OD
