NTN 22214EAKW33 Tapered 70 mm ID Spherical Roller Bearing, 125 mm OD
- RS Stock No.:
- 640-247
- Mfr. Part No.:
- 22214EAKW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€160.30
(exc. VAT)
€197.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.30 |
*price indicative
- RS Stock No.:
- 640-247
- Mfr. Part No.:
- 22214EAKW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 31mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Dynamic Load Rating | 225.00kN | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 2 | |
| Limiting Speed | 6500rpm | |
| Static Load Rating | 240.00kN | |
| End Type | Open | |
| Outside Diameter | 125mm | |
| Standards/Approvals | No | |
| Series | 222 | |
| Maximum Speed - Oil | 5200rpm | |
| Maximum Speed - Grease | 4100rpm | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 31mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Dynamic Load Rating 225.00kN | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 2 | ||
Limiting Speed 6500rpm | ||
Static Load Rating 240.00kN | ||
End Type Open | ||
Outside Diameter 125mm | ||
Standards/Approvals No | ||
Series 222 | ||
Maximum Speed - Oil 5200rpm | ||
Maximum Speed - Grease 4100rpm | ||
Internal Clearance CN | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NTN 22214EAKW33C3 Tapered 70 mm ID Spherical Roller Bearing, 125 mm OD
- NSK 30214J Tapered 70 mm ID Tapered Roller Bearing, 125 mm OD
- SKF 22214 EK Tapered 70 mm ID Roller Bearing, 125 mm OD
- SKF 22214 EK/C3 Tapered 70 mm ID Roller Bearing, 125 mm OD
- SKF BS2-2214-2RS/VT143 Tapered 70 mm ID Roller Bearing, 125 mm OD
- NTN 22214EAW33C4 Cylindrical 70 mm ID Spherical Roller Bearing, 125 mm OD
- NTN 22214EMW33C3 Cylindrical 70 mm ID Spherical Roller Bearing, 125 mm OD
- NTN 22214EMW33 Cylindrical 70 mm ID Spherical Roller Bearing, 125 mm OD
