SNR KIT10X22210EAKW33EE Tapered 50 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 454-978
- Mfr. Part No.:
- KIT10X22210EAKW33EE
- Manufacturer:
- SNR
Subtotal (1 unit)*
€254.74
(exc. VAT)
€313.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €254.74 |
*price indicative
- RS Stock No.:
- 454-978
- Mfr. Part No.:
- KIT10X22210EAKW33EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 28mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 2 | |
| Limiting Speed | 2000rpm | |
| Series | 22200 | |
| Standards/Approvals | RoHS | |
| End Type | Sealed | |
| Dynamic Load Rating | 130kN | |
| Outside Diameter | 90mm | |
| Internal Clearance | CN | |
| Static Load Rating | 124kN | |
| Bearing Material | Through Hardened Steel | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 28mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Cage Material Steel | ||
Number of Rows 2 | ||
Limiting Speed 2000rpm | ||
Series 22200 | ||
Standards/Approvals RoHS | ||
End Type Sealed | ||
Dynamic Load Rating 130kN | ||
Outside Diameter 90mm | ||
Internal Clearance CN | ||
Static Load Rating 124kN | ||
Bearing Material Through Hardened Steel | ||
- COO (Country of Origin):
- IT
The NTN Spherical roller bearing model is engineered to deliver exceptional performance in various demanding applications, ensuring reliability and efficiency. Designed with precision, it features an internal diameter of 50 mm and external dimensions suitable for high-load scenarios. Its robust construction allows for optimal functionality under varying conditions, enhancing machine longevity. With a dynamic load capacity of 130 kN, this bearing is perfect for applications requiring durable performance. Its operational versatility is complemented by a wide temperature range, making it an excellent choice for both industrial and commercial uses.
Compact design facilitates easy installation and integration into existing systems
Enhanced axial load coefficients ensure stability in challenging operational environments
The incorporation of three lubrication holes promotes efficient maintenance and prolonged lifespan
Low weight optimises overall assembly efficiency without compromising durability
Rolling element material provides superior strength and wear-resistance, ideal for high-performance demands
Maximum shoulder diameters are precisely engineered to minimise the risks of misalignment
Related links
- FAG 22210-E1-XL-K-C3 Tapered 50 mm ID Roller Bearing, 90 mm OD
- SNR 22210EAKW33ZZC3 Tapered 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAKW33ZZ Tapered 50 mm ID Spherical Roller Bearing, 90 mm OD
- FAG 22210-E1-XL-K Tapered 50 mm ID Roller Bearing, 90 mm OD
- SKF 22210 EK/C3 Tapered 50 mm ID Roller Bearing, 90 mm OD
- SKF BS2-2210-2RSK/VT143 Tapered 50 mm ID Roller Bearing, 90 mm OD
- NSK 32210J Tapered 50 mm ID Tapered Roller Bearing, 90 mm OD
- SNR 30210A Single Row Tapered Roller 50 mm ID Tapered Roller Bearing, 90 mm OD
