SNR 22210EAKW33ZZC3 Tapered 50 mm ID Spherical Roller Bearing, 90 mm OD
- RS Stock No.:
- 640-223
- Mfr. Part No.:
- 22210EAKW33ZZC3
- Manufacturer:
- SNR
Subtotal (1 unit)*
€124.43
(exc. VAT)
€153.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.43 |
*price indicative
- RS Stock No.:
- 640-223
- Mfr. Part No.:
- 22210EAKW33ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| End Type | Open | |
| Internal Clearance | C3 | |
| Series | 222 | |
| Maximum Speed - Grease | 5700rpm | |
| Limiting Speed | 9100rpm | |
| Static Load Rating | 124kN | |
| Dynamic Load Rating | 130kN | |
| Outside Diameter | 90mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
End Type Open | ||
Internal Clearance C3 | ||
Series 222 | ||
Maximum Speed - Grease 5700rpm | ||
Limiting Speed 9100rpm | ||
Static Load Rating 124kN | ||
Dynamic Load Rating 130kN | ||
Outside Diameter 90mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- SNR 22210EAKW33ZZ Tapered 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAKW33ZZC3 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 21310VKC3 Tapered 50 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 21310VK Tapered 50 mm ID Spherical Roller Bearing, 110 mm OD
- SNR KIT10X22210EAKW33EE Tapered 50 mm ID Roller Bearing, 90 mm OD
- NTN 22310EAKW33C3 Tapered 50 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22310EAKW33 Tapered 50 mm ID Spherical Roller Bearing, 110 mm OD
- NSK 32210J Tapered 50 mm ID Tapered Roller Bearing, 90 mm OD
