SNR KIT10X22211EAKW33EE Tapered 55 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 454-979
- Mfr. Part No.:
- KIT10X22211EAKW33EE
- Manufacturer:
- SNR
Subtotal (1 unit)*
€267.92
(exc. VAT)
€329.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €267.92 |
*price indicative
- RS Stock No.:
- 454-979
- Mfr. Part No.:
- KIT10X22211EAKW33EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 31mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| Series | 22200 | |
| Standards/Approvals | RoHS | |
| End Type | Sealed | |
| Static Load Rating | 148kN | |
| Outside Diameter | 100mm | |
| Internal Clearance | CN | |
| Limiting Speed | 1800rpm | |
| Dynamic Load Rating | 155kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 31mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Cage Material Steel | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
Series 22200 | ||
Standards/Approvals RoHS | ||
End Type Sealed | ||
Static Load Rating 148kN | ||
Outside Diameter 100mm | ||
Internal Clearance CN | ||
Limiting Speed 1800rpm | ||
Dynamic Load Rating 155kN | ||
- COO (Country of Origin):
- IT
The NTN Spherical roller bearing is engineered to deliver outstanding performance and reliability in various applications. Designed for optimal load-bearing capabilities, this component ensures smoother operation and longevity under diverse operating conditions. With meticulous attention to detail, it features precision-crafted dimensions to facilitate easy installation and compatibility with a range of machinery. Moreover, its robust construction allows it to withstand significant stresses, making it an ideal choice for both commercial and industrial equipment. Whether enhancing the efficiency of manufacturing processes or providing critical support in rotating machinery, this bearing embodies the quality and durability that professionals have come to expect from top-tier products.
Precision-engineered for enhanced performance
Capable of handling both dynamic and static loads effectively
Constructed from high-quality materials for increased durability
Designed to minimise friction, enhancing the efficiency of your machinery
Compatible with various industrial applications, ensuring versatility
Related links
- SNR 22211EAKW33ZZ Tapered 55 mm ID Spherical Roller Bearing, 100 mm OD
- SKF 22211 EK Tapered 55 mm ID Roller Bearing, 100 mm OD
- SKF BS2-2211-2RSK/VT143 Tapered 55 mm ID Roller Bearing, 100 mm OD
- FAG 22211-E1-XL-K-C3 Tapered 55 mm ID Roller Bearing, 100 mm OD
- SKF 22211 EK/C3 Tapered 55 mm ID Roller Bearing, 100 mm OD
- SKF 22211 E/C3 Tapered 55 mm ID Roller Bearing, 100 mm OD
- SKF BS2-2211-2RS/VT143 Tapered 55 mm ID Roller Bearing, 100 mm OD
- FAG 22211-E1-XL-K Tapered 55 mm ID Roller Bearing, 100 mm OD
