SNR 21308VC3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- RS Stock No.:
- 706-005
- Mfr. Part No.:
- 21308VC3
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€111.40
(exc. VAT)
€137.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.40 |
*price indicative
- RS Stock No.:
- 706-005
- Mfr. Part No.:
- 21308VC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Static Load Rating | 86700N | |
| Internal Clearance | C3 | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 97700N | |
| Series | 21308 | |
| Limiting Speed | 9300rpm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Static Load Rating 86700N | ||
Internal Clearance C3 | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 97700N | ||
Series 21308 | ||
Limiting Speed 9300rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is engineered to provide exceptional performance and reliability in demanding applications. Designed with a pressed steel cage, this bearing ensures optimal load distribution and minimal friction, making it Ideal for high-speed machinery. With a dynamic load capacity of 97.7 MN and a static load capacity of 86.7 MN, it offers impressive strength for various industrial uses. The bearing is crafted to withstand temperatures ranging from -40°C to 200°C, ensuring durability under extreme conditions.
Designed for high-speed applications with a maximum rotational speed of 55,800 °/s
Radial clearance class C3 facilitates better adaptability and performance
Includes lubrication holes to maintain optimal performance and reduce wear
Weight of 0.715 kg ensures strong yet manageable performance characteristics
Suitable for a variety of applications, enhancing overall machinery reliability
Related links
- SNR 21308VC3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22308EF800 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 21308V Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- SKF 21308 E/C3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- SKF 22308 E/C3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- FAG 22308-E1-XL-C3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 21308VKC3 Conique 40 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 21308VKC3 Tapered 40 mm ID Spherical Roller Bearing, 90 mm OD
