NTN 23032EAW33C3 160 mm ID Spherical Roller Bearing, 240 mm OD
- RS Stock No.:
- 455-016
- Mfr. Part No.:
- 23032EAW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€893.16
(exc. VAT)
€1,098.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €893.16 |
*price indicative
- RS Stock No.:
- 455-016
- Mfr. Part No.:
- 23032EAW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 60mm | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Dynamic Load Rating | 748kN | |
| Bearing Material | Through Hardened Steel | |
| Internal Clearance | C3 | |
| Static Load Rating | 1000kN | |
| Outside Diameter | 240mm | |
| Limiting Speed | 2900rpm | |
| Maximum Speed - Grease | 2400rpm | |
| Series | 23032EAW33C3 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Maximum Speed - Oil | 2900rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 60mm | ||
Cage Material Steel | ||
Roller Material Steel | ||
Dynamic Load Rating 748kN | ||
Bearing Material Through Hardened Steel | ||
Internal Clearance C3 | ||
Static Load Rating 1000kN | ||
Outside Diameter 240mm | ||
Limiting Speed 2900rpm | ||
Maximum Speed - Grease 2400rpm | ||
Series 23032EAW33C3 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Maximum Speed - Oil 2900rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for robust performance and reliability, making it ideal for demanding applications. Designed to endure harsh operating conditions, this product guarantees reduced friction and enhanced load-carrying capacity. Its innovative design features an internal diameter of 160 mm and an external diameter of 240 mm, making it a versatile choice for various machinery. The solid construction and high-grade materials ensure prolonged service life, while the meticulously calculated radial clearance class contributes to its operational efficiency. With its ability to withstand extreme temperatures and loads, this bearing presents an excellent balance of durability and efficiency, tailored for industries that require precision and longevity.
High dynamic load rating enhances operational capacity
Robust design minimizes the risk of early fatigue
Precision engineering reduces the risk of vibration and noise during operation
Optimised thermal properties ensure consistent performance in extreme environments
Multi-directional load handling capabilities provide flexibility in various applications
Streamlined lubrication channels enable smoother operation and longevity
Durable materials resist wear and extend the service life of the bearing
Carefully calculated dimensions allow for seamless integration into machinery
Related links
- NTN 23032EAKW33C3 Tapered 160 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 23032EMW33C3 160 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 23032EAKW33 Tapered 160 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 23032EMW33 160 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 23032EAW33 160 mm ID Spherical Roller Bearing, 240 mm OD
- NSK 24032CE4C4 Round 160 mm ID Spherical Roller Bearing, 240 mm OD
- NSK 23032CDE4 Round 160 mm ID Spherical Roller Bearing, 240 mm OD
- SKF 23032 CCK/C3W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 240 mm OD
