NTN 23032EMW33 160 mm ID Spherical Roller Bearing, 240 mm OD
- RS Stock No.:
- 455-017
- Mfr. Part No.:
- 23032EMW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€1,075.49
(exc. VAT)
€1,322.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,075.49 |
*price indicative
- RS Stock No.:
- 455-017
- Mfr. Part No.:
- 23032EMW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 60mm | |
| Roller Material | Steel | |
| Cage Material | Brass | |
| Dynamic Load Rating | 748kN | |
| Outside Diameter | 240mm | |
| Internal Clearance | CN | |
| Static Load Rating | 1000kN | |
| Bearing Material | Through Hardened Steel | |
| Maximum Speed - Grease | 2400rpm | |
| Maximum Speed - Oil | 2900rpm | |
| Series | EMW33 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Limiting Speed | 2900rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 60mm | ||
Roller Material Steel | ||
Cage Material Brass | ||
Dynamic Load Rating 748kN | ||
Outside Diameter 240mm | ||
Internal Clearance CN | ||
Static Load Rating 1000kN | ||
Bearing Material Through Hardened Steel | ||
Maximum Speed - Grease 2400rpm | ||
Maximum Speed - Oil 2900rpm | ||
Series EMW33 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Limiting Speed 2900rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered to deliver exceptional performance and reliability in various industrial applications. Designed for demanding environments, the bearing features a robust construction that enhances durability while ensuring optimal functionality. The advanced design promotes smooth operation under heavy loads, making it an ideal choice for machinery that requires high levels of performance. With excellent radial and axial load capacity, this product stands out for its ability to handle the most challenging conditions. Its precision manufacturing ensures that the internal and external diameters meet strict tolerances, providing an excellent fit for seamless integration into your equipment.
Robust design optimised for high-load applications
Enhanced durability to withstand challenging operating conditions
Smooth operation ensures minimal friction and heat generation
Excellent radial and axial load capacity for versatility
Precision manufacturing guarantees strict adherence to tolerances
Minimises maintenance needs through high-quality construction
Related links
- NTN 23032EAKW33C3 Tapered 160 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 23032EMW33C3 160 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 23032EAKW33 Tapered 160 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 23032EAW33C3 160 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 23032EAW33 160 mm ID Spherical Roller Bearing, 240 mm OD
- NSK 24032CE4C4 Round 160 mm ID Spherical Roller Bearing, 240 mm OD
- NSK 23032CDE4 Round 160 mm ID Spherical Roller Bearing, 240 mm OD
- SKF 23032 CCK/C3W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 240 mm OD
