NSK 24032CE4C4 Round 160 mm ID Spherical Roller Bearing, 240 mm OD
- RS Stock No.:
- 639-897
- Mfr. Part No.:
- 24032CE4C4
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€762.87
(exc. VAT)
€938.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €762.87 |
*price indicative
- RS Stock No.:
- 639-897
- Mfr. Part No.:
- 24032CE4C4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 80mm | |
| Bore Type | Round | |
| Static Load Rating | 1260kN | |
| Outside Diameter | 240mm | |
| Maximum Speed - Oil | 1400rpm | |
| Dynamic Load Rating | 845kN | |
| Limiting Speed | 2800rpm | |
| Maximum Speed - Grease | 1100rpm | |
| Number of Rows | 2 | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 80mm | ||
Bore Type Round | ||
Static Load Rating 1260kN | ||
Outside Diameter 240mm | ||
Maximum Speed - Oil 1400rpm | ||
Dynamic Load Rating 845kN | ||
Limiting Speed 2800rpm | ||
Maximum Speed - Grease 1100rpm | ||
Number of Rows 2 | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is designed for high-load applications, providing efficient and reliable performance across various environments. Stability and low friction is key attributes of this bearing type, making it Ideal for demanding industrial applications. With a bore diameter of 160 mm and an outside diameter of 240 mm, this bearing accommodates radial and axial loads effectively. Constructed to operate under diverse lubrication methods, including oil-bath and grease, the bearing ensures longevity and durability, making it suitable for both thermal and mechanical speed ratings.
Exceptional load ratings with a Basic dynamic load rating of 845000 N
Optimised thermal speed of 1800 min-1 enhances operational efficiency
Designed for axial load support with calculated factors for enhanced reliability
Minimal chamfer dimensions offer improved handling during installation
Compact design with a width of 80 mm ensures space-saving integration
Manufactured with precision for long-lasting performance and reduced maintenance
Related links
- NSK 23032CDE4 Round 160 mm ID Spherical Roller Bearing, 240 mm OD
- NSK 22232CDKE4C3 Round 160 mm ID Spherical Roller Bearing, 290 mm OD
- NSK 22232CAMKE4C3 Round 160 mm ID Spherical Roller Bearing, 290 mm OD
- NSK 22232CDKE4 Round 160 mm ID Spherical Roller Bearing, 290 mm OD
- NSK 22232CDE4 Round 160 mm ID Spherical Roller Bearing, 290 mm OD
- NSK 22326CAME4C4VE Round 160 mm ID Spherical Roller Bearing, 340 mm OD
- NSK 23232CAME4C3 Round 160 mm ID Spherical Roller Bearing, 290 mm OD
- NSK 22332CAME4 Round 160 mm ID Spherical Roller Bearing, 340 mm OD
