SNR 22332EF800 Cylindrical 160 mm ID Spherical Roller Bearing, 340 mm OD
- RS Stock No.:
- 455-041
- Mfr. Part No.:
- 22332EF800
- Manufacturer:
- SNR
Subtotal (1 unit)*
€4,057.50
(exc. VAT)
€4,990.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,057.50 |
*price indicative
- RS Stock No.:
- 455-041
- Mfr. Part No.:
- 22332EF800
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 114mm | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 22332EF800 | |
| Bearing Material | Through Hardened Steel | |
| Maximum Speed - Grease | 1400rpm | |
| Maximum Speed - Oil | 1900rpm | |
| Static Load Rating | 2210kN | |
| Internal Clearance | C4 | |
| Limiting Speed | 1900rpm | |
| Outside Diameter | 340mm | |
| Dynamic Load Rating | 1950kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 114mm | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 22332EF800 | ||
Bearing Material Through Hardened Steel | ||
Maximum Speed - Grease 1400rpm | ||
Maximum Speed - Oil 1900rpm | ||
Static Load Rating 2210kN | ||
Internal Clearance C4 | ||
Limiting Speed 1900rpm | ||
Outside Diameter 340mm | ||
Dynamic Load Rating 1950kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is expertly designed for vibratory applications, featuring a robust one-piece machined cage that enhances reliability. With its seamlessly integrated groove and lubrication holes on the outer ring, this bearing ensures optimal performance and efficiency. Engineered to cater to specific industrial requirements, the product possesses a special C4 class clearance, allowing it to handle extensive radial loads. The precision manufacturing process results in outstanding strength and longevity, making it an essential component for high-performance machinery. Additionally, the bearing withstands varying operating temperatures, showcasing its versatility in demanding environments, establishing it as a prime choice for professionals across multiple sectors.
Engineered for durability in challenging conditions
Optimised for vibration-heavy applications
Features innovative lubrication holes to enhance performance
Designed with a special clearance for superior load handling
Manufactured with a focus on long-lasting reliability
Related links
- SNR 22332EF800 Cylindrical 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22332 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22332 CCJA/W33VA406 Cylindrical 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22332 CCJA/W33VA405 Cylindrical 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22332 CC/W33 Cylindrical 160 mm ID Roller Bearing, 340 mm OD
- NSK 22332CAME4 Round 160 mm ID Spherical Roller Bearing, 340 mm OD
- NSK 22326CAME4C4VE Round 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22332 CCK/C3W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 340 mm OD
